Wire: control cable; OZ; HELU

Wire: control cable; OZ; HELU, OZ500-BK-4X0.75, OZ500-BK-2G1.50, OZ500-BK-2X0.50 |EN|
Manufacturer
Type of wirecontrol cable
Kind of cableOZ
Shield structureunshielded
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-15...80°C
Flexibility class5
Wire insulation materialPVC
Insulation colourblack
Core markingblack, numbered
Earth corenone
CPR standardEca
Kind of materialno flame propagation
Resistance toUV rays, most of oils, most of chemical compounds
Applicationassembly line tools;
production line tools;
machine terminals;
control for machines
Manufacturer seriesOZ-500-BK
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
OZ500-BK-4X0.75 6.3 4 0.75
OZ500-BK-2G1.50 6.4 2 1.5
OZ500-BK-2X0.50 4.8 2 0.5
OZ500-BK-2X0.75 5.3 2 0.75
OZ500-BK-2X1.00 5.6 2 1
OZ500-BK-2X2.50 7.8 2 2.5
OZ500-BK-5X0.75 6.9 5 0.75