Wire: control cable; OZ; HELU

Wire: control cable; OZ; HELU, OZ-BL2X0.75, OZ-BL2X1, OZ-BL2X1.5, OZ-BL3X0.75, OZ-BL3X1 |EN|
Manufacturer
Type of wirecontrol cable
Kind of cableOZ
Shield structureunshielded
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-15...80°C
Insulation colourblue
Core markingblack, numbered
Earth corenone
CPR standardEca
Resistance tomost of oils, most of chemical compounds
Wire insulation materialPVC
Kind of materialintrinsic safety, no flame propagation
Applicationpotentially explosive areas
Manufacturer seriesOZ-BL
Symbol Øext. cable Number of cores Core section Flexibility class
[mm] [mm2]
OZ-BL2X0.75 5.3 2 0.75 5
OZ-BL2X1 5.6 2 1 5
OZ-BL2X1.5 6.4 2 1.5 -
OZ-BL3X0.75 5.6 3 0.75 5
OZ-BL3X1 6.1 3 1 5
OZ-BL3X1.5 6.8 3 1.5 -
OZ-BL4X0.75 6.3 4 0.75 5
OZ-BL4X1 6.7 4 1 5
OZ-BL4X1.5 7.6 4 1.5 -
OZ-BL5X0.75 6.9 5 0.75 -
OZ-BL5X1 7.5 5 1 -
OZ-BL5X1.5 8.3 5 1.5 -
OZ-BL7X0.75 7.7 7 0.75 -
OZ-BL7X1 8.1 7 1 -
OZ-BL7X1.5 9.2 7 1.5 -
OZ-BL8X0.75 8.5 8 0.75 5
OZ-BL12X0.75 10.1 12 0.75 -
OZ-BL12X1 10.9 12 1 -
OZ-BL12X1.5 12.4 12 1.5 -
OZ-BL18X0.75 12.2 18 0.75 -
OZ-BL18X1 12.9 18 1 -
OZ-BL18X1.5 14.8 18 1.5 -
OZ-BL25X0.75 14.3 25 0.75 -
OZ-BL25X1 15.4 25 1 -
OZ-BL25X1.5 17.6 25 1.5 -