Wire: control cable; shielded; ALPHA WIRE

Wire: control cable; shielded; ALPHA WIRE, 3200-SL001, 3201-SL001, 3201-SL005, 3202-SL001 |EN|
Manufacturer
Kind of coreCu, tinned
Corestranded
Operating temperature-55...105°C
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.600V
Wire insulation materialPVC
Symbol Conform to the norm Package contents - ft Øext. cable Number of cores Package contents Core diameter Cable structure AWG
[ft] [mm] [m] [AWG]
3200-SL001 MIL-DTL-16878 (TYPE B/N) 1000 2.21 1 305 26 1x26AWG
3201-SL001 MIL-DTL-16878 (TYPE B/N) 1000 3.63 2 305 26 2x26AWG
3201-SL005 MIL-DTL-16878 (TYPE B/N) 100 3.63 2 30.5 26 2x26AWG
3202-SL001 MIL-DTL-16878 (TYPE B/N) 1000 3.81 3 305 26 3x26AWG
3202-SL005 MIL-DTL-16878 (TYPE B/N) 100 3.81 3 30.5 26 3x26AWG
3203-SL001 MIL-DTL-16878 (TYPE B/N) 1000 4.22 4 305 26 4x26AWG
3203-SL005 MIL-DTL-16878 (TYPE B/N) 100 4.22 4 30.5 26 4x26AWG
3210-SL001 MIL-DTL-16878 (TYPE B/N) 1000 2.36 1 305 24 1x24AWG
3210-SL005 MIL-DTL-16878 (TYPE B/N) 100 2.36 1 30.5 24 1x24AWG
3211-SL001 MIL-DTL-16878 (TYPE B/N) 1000 4.04 2 305 24 2x24AWG
3211-SL005 MIL-DTL-16878 (TYPE B/N) 100 4.04 2 30.5 24 2x24AWG
3212-SL001 MIL-DTL-16878 (TYPE B/N) 1000 4.24 3 305 24 3x24AWG
3212-SL005 MIL-DTL-16878 (TYPE B/N) 100 4.24 3 30.5 24 3x24AWG
3213-SL001 MIL-DTL-16878 (TYPE B/N) 1000 4.62 4 305 24 4x24AWG
3213-SL005 MIL-DTL-16878 (TYPE B/N) 100 4.62 4 30.5 24 4x24AWG
3220-SL001 MIL-DTL-16878 (TYPE B/N) 1000 2.54 1 305 22 1x22AWG
3220-SL005 MIL-DTL-16878 (TYPE B/N) 100 2.54 1 30.5 22 1x22AWG
3221-SL001 MIL-DTL-16878 (TYPE B/N) 1000 4.39 2 305 22 2x22AWG
3221-SL005 MIL-DTL-16878 (TYPE B/N) 100 4.39 2 30.5 22 2x22AWG
3222-SL001 MIL-DTL-16878 (TYPE B/N) 1000 4.67 3 305 22 3x22AWG
3222-SL002 MIL-DTL-16878 (TYPE B/N) 500 4.67 3 152 22 3x22AWG
3222-SL005 MIL-DTL-16878 (TYPE B/N) 100 4.67 3 30.5 22 3x22AWG
3223-SL001 MIL-DTL-16878 (TYPE B/N) 1000 5.16 4 305 22 4x22AWG
3223-SL005 MIL-DTL-16878 (TYPE B/N) 100 5.16 4 30.5 22 4x22AWG
3335-SL001 MIL-W-16878 (Type B/N) 1000 5.79 5 305 22 5x22AWG
3336-SL001 MIL-W-16878 (Type B/N) 1000 6.25 6 305 22 6x22AWG
3336-SL005 MIL-W-16878 (Type B/N) 100 6.25 6 30.5 22 6x22AWG
3337-SL001 MIL-DTL-16878 (TYPE B/N) 1000 6.96 8 305 22 8x22AWG
3337-SL005 MIL-DTL-16878 (TYPE B/N) 100 6.96 8 30.5 22 8x22AWG