Wire: control cable; shielded; ALPHA WIRE

Wire: control cable; shielded; ALPHA WIRE, 1212C-SL001, 1212C-SL005, 1213C-SL001, 1213C-SL005 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureshielded, Al-PET foil
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
Conform to the normCSA CMG FT4
UL 2576
UL CM
VW-1
CPR standardno classification
Wire insulation materialPVC
Symbol Package contents - ft Øext. cable Number of cores Package contents Core diameter Cable structure AWG
[ft] [mm] [m] [AWG]
1212C-SL001 1000 3.96 2 305 24 2x24AWG
1212C-SL005 100 3.96 2 30.5 24 2x24AWG
1213C-SL001 1000 4.14 3 305 24 3x24AWG
1213C-SL005 100 4.14 3 30.5 24 3x24AWG
1214C-SL001 1000 4.42 4 305 24 4x24AWG
1214C-SL005 100 4.42 4 30.5 24 4x24AWG
1215C-SL001 1000 4.75 5 305 24 5x24AWG
1215C-SL005 100 4.75 5 30.5 24 5x24AWG
1216C-SL001 1000 5.11 6 305 24 6x24AWG
1216C-SL005 100 5.11 6 30.5 24 6x24AWG
1217C-SL001 1000 5.11 7 305 24 7x24AWG
1217C-SL005 100 5.11 7 30.5 24 7x24AWG
1218C-SL001 1000 5.44 8 305 24 8x24AWG
1218C-SL005 100 5.44 8 30.5 24 8x24AWG
1219/10C-SL001 1000 6.2 10 305 24 10x24AWG
1219/10C-SL005 100 6.2 10 30.5 24 10x24AWG
1219/12C-SL001 1000 6.38 12 305 24 12x24AWG
1219/12C-SL005 100 6.38 12 30.5 24 12x24AWG
1219/15C-SL001 1000 6.86 15 305 24 15x24AWG
1219/15C-SL005 100 6.86 15 30.5 24 15x24AWG
1219/20C-SL001 1000 7.57 20 305 24 20x24AWG
1219/20C-SL005 100 7.57 20 30.5 24 20x24AWG
1219/25C-SL001 1000 8.43 25 305 24 25x24AWG
1219/25C-SL005 100 8.43 25 30.5 24 25x24AWG
1219/37C-SL001 1000 9.55 37 305 24 37x24AWG
1219/37C-SL005 100 9.55 37 30.5 24 37x24AWG
1219/40C-SL001 1000 9.9 40 305 24 40x24AWG
1219/40C-SL005 100 9.9 40 30.5 24 40x24AWG
1219/50C-SL001 1000 10.85 50 305 24 50x24AWG
1219/50C-SL005 100 10.85 50 30.5 24 50x24AWG
1219C-SL001 1000 5.79 9 305 24 9x24AWG
1219C-SL005 100 5.79 9 30.5 24 9x24AWG
1292C-SL001 1000 4.27 2 305 22 2x22AWG
1292C-SL005 100 4.27 2 30.5 22 2x22AWG
1293C-SL001 1000 4.47 3 305 22 3x22AWG
1293C-SL005 100 4.47 3 30.5 22 3x22AWG
1294C-SL001 1000 4.8 4 305 22 4x22AWG
1294C-SL005 100 4.8 4 30.5 22 4x22AWG
1295C-SL001 1000 5.18 5 305 22 5x22AWG
1295C-SL005 100 5.18 5 30.5 22 5x22AWG
1296C-SL001 1000 5.56 6 305 22 6x22AWG
1296C-SL005 100 5.56 6 30.5 22 6x22AWG
1297C-SL001 1000 5.56 7 305 22 7x22AWG
1297C-SL005 100 5.56 7 30.5 22 7x22AWG
1298C-SL001 1000 5.94 8 305 22 8x22AWG
1298C-SL005 100 5.94 8 30.5 22 8x22AWG
1299/10C-SL001 1000 6.81 10 305 22 10x22AWG
1299/10C-SL005 100 6.81 10 30.5 22 10x22AWG
1299/12C-SL001 1000 7.01 12 305 22 12x22AWG
1299/12C-SL005 100 7.01 12 30.5 22 12x22AWG
1299/15C-SL001 1000 7.57 15 305 22 15x22AWG
1299/15C-SL005 100 7.57 15 30.5 22 15x22AWG
1299/20C-SL001 1000 8.38 20 305 22 20x22AWG
1299/20C-SL005 100 8.38 20 30.5 22 20x22AWG
1299/25C-SL001 1000 9.35 25 305 22 25x22AWG
1299/25C-SL005 100 9.35 25 30.5 22 25x22AWG
1299/30C-SL001 1000 9.88 30 305 22 30x22AWG
1299/30C-SL005 100 9.88 30 30.5 22 30x22AWG
1299/37C-SL001 1000 10.62 37 305 22 37x22AWG
1299/37C-SL005 100 10.62 37 30.5 22 37x22AWG
1299/50C-SL001 1000 12.24 50 305 22 50x22AWG
1299/50C-SL005 100 12.24 50 30.5 22 50x22AWG
1299C-SL001 1000 6.35 9 305 22 9x22AWG
1299C-SL005 100 6.35 9 30.5 22 9x22AWG