Wire: control cable; shielded; ALPHA WIRE

Wire: control cable; shielded; ALPHA WIRE, 2211C-SL005, 2211C-SL002, 2211C-SL001, 2212C-SL005 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureshielded, Al-PET foil
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Featurestwisted pair conductors
Wire insulation materialPVC
Symbol Øext. cable Number of cores No. of pairs Core diameter Cable structure AWG Package contents Package contents - ft
[mm] [AWG] [m] [ft]
2211C-SL005 4.27 2 1 22 1x2x22AWG 30.5 100
2211C-SL002 4.27 2 1 22 1x2x22AWG 152 500
2211C-SL001 4.27 2 1 22 1x2x22AWG 305 1000
2212C-SL005 5.89 4 2 22 2x2x22AWG 30.5 100
2212C-SL002 5.89 4 2 22 2x2x22AWG 152 500
2212C-SL001 5.89 4 2 22 2x2x22AWG 305 1000
2213C-SL005 6.22 6 3 22 3x2x22AWG 30.5 100
2213C-SL002 6.22 6 3 22 3x2x22AWG 152 500
2213C-SL001 6.22 6 3 22 3x2x22AWG 305 1000
2214C-SL005 6.76 8 4 22 4x2x22AWG 30.5 100
2214C-SL002 6.76 8 4 22 4x2x22AWG 152 500
2214C-SL001 6.76 8 4 22 4x2x22AWG 305 1000
2215C-SL005 7.37 10 5 22 5x2x22AWG 30.5 100
2215C-SL002 7.37 10 5 22 5x2x22AWG 152 500
2215C-SL001 7.37 10 5 22 5x2x22AWG 305 1000
2216C-SL005 8 12 6 22 6x2x22AWG 30.5 100
2216C-SL002 8 12 6 22 6x2x22AWG 152 500
2216C-SL001 8 12 6 22 6x2x22AWG 305 1000
2219C-SL005 9.45 18 9 22 9x2x22AWG 30.5 100
2219C-SL002 9.45 18 9 22 9x2x22AWG 152 500
2219C-SL001 9.45 18 9 22 9x2x22AWG 305 1000
2219/12C-SL005 10.54 24 12 22 12x2x22AWG 30.5 100
2219/12C-SL002 10.54 24 12 22 12x2x22AWG 152 500
2219/12C-SL001 10.54 24 12 22 12x2x22AWG 305 1000
2219/15C-SL005 11.46 30 15 22 15x2x22AWG 30.5 100
2219/15C-SL001 11.46 30 15 22 15x2x22AWG 305 1000
2219/19C-SL005 12.55 38 19 22 19x2x22AWG 30.5 100
2219/19C-SL002 12.55 38 19 22 19x2x22AWG 152 500
2219/19C-SL001 12.55 38 19 22 19x2x22AWG 305 1000
2219/23C-SL005 13.84 46 23 22 23x2x22AWG 30.5 100
2219/23C-SL002 13.84 46 23 22 23x2x22AWG 152 500
2219/23C-SL001 13.84 46 23 22 23x2x22AWG 305 1000
2219/27C-SL005 14.96 54 27 22 27x2x22AWG 30.5 100
2219/27C-SL002 14.96 54 27 22 27x2x22AWG 152 500
2219/27C-SL001 14.96 54 27 22 27x2x22AWG 305 1000
2241C-SL005 5.74 2 1 18 1x2x18AWG 30.5 100
2241C-SL002 5.74 2 1 18 1x2x18AWG 152 500
2241C-SL001 5.74 2 1 18 1x2x18AWG 305 1000
2242C-SL005 8.46 4 2 18 2x2x18AWG 30.5 100
2242C-SL002 8.46 4 2 18 2x2x18AWG 152 500
2242C-SL001 8.46 4 2 18 2x2x18AWG 305 1000
2243C-SL005 9.07 6 3 18 3x2x18AWG 30.5 100
2243C-SL002 9.07 6 3 18 3x2x18AWG 152 500
2243C-SL001 9.07 6 3 18 3x2x18AWG 305 1000
2244C-SL005 10.08 8 4 18 4x2x18AWG 30.5 100
2244C-SL002 10.08 8 4 18 4x2x18AWG 152 500
2244C-SL001 10.08 8 4 18 4x2x18AWG 305 1000
2245C-SL005 11.3 10 5 18 5x2x18AWG 30.5 100
2245C-SL002 11.3 10 5 18 5x2x18AWG 152 500
2245C-SL001 11.3 10 5 18 5x2x18AWG 305 1000
2246C-SL005 12.32 12 6 18 6x2x18AWG 30.5 100
2246C-SL002 12.32 12 6 18 6x2x18AWG 152 500
2246C-SL001 12.32 12 6 18 6x2x18AWG 305 1000
2248C-SL005 13.59 16 8 18 8x2x18AWG 30.5 100
2248C-SL002 13.59 16 8 18 8x2x18AWG 152 500
2248C-SL001 13.59 16 8 18 8x2x18AWG 305 1000
2249C-SL005 14.86 18 9 18 9x2x18AWG 30.5 100
2249C-SL002 14.86 18 9 18 9x2x18AWG 152 500
2249C-SL001 14.86 18 9 18 9x2x18AWG 305 1000
2249/12C-SL005 16.56 24 12 18 12x2x18AWG 30.5 100
2249/12C-SL002 16.56 24 12 18 12x2x18AWG 152 500
2249/12C-SL001 16.56 24 12 18 12x2x18AWG 305 1000
2249/19C-SL005 20.12 38 19 18 19x2x18AWG 30.5 100
2249/19C-SL002 20.12 38 19 18 19x2x18AWG 152 500
2249/19C-SL001 20.12 38 19 18 19x2x18AWG 305 1000