| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...75°C |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Wire insulation material | PVC |
| Symbol | Package contents - ft | Øext. cable | Number of cores | Core diameter |
|---|---|---|---|---|
| [ft] | [mm] | [AWG] | ||
| 2400C-SL001 | 1000 | 3.96 | 2 | 24 |
| 2400C-SL005 | 100 | 3.96 | 2 | 24 |
| 2401C-SL001 | 1000 | 4.27 | 2 | 22 |
| 2401C-SL005 | 100 | 4.27 | 2 | 22 |
| 2402C-SL001 | 1000 | 4.27 | 2 | 22 |
| 2402C-SL005 | 100 | 4.27 | 2 | 22 |
| 2403C-SL001 | 1000 | 4.52 | 3 | 22 |
| 2403C-SL002 | 500 | 4.52 | 3 | 22 |
| 2403C-SL005 | 100 | 4.52 | 3 | 22 |
| 2404C-SL001 | 1000 | 4.93 | 4 | 22 |
| 2404C-SL002 | 500 | 4.93 | 4 | 22 |
| 2404C-SL005 | 100 | 4.93 | 4 | 22 |
| 2411C-SL001 | 1000 | 4.67 | 2 | 20 |
| 2411C-SL005 | 100 | 4.67 | 2 | 20 |
| 2412C-SL001 | 1000 | 4.67 | 2 | 20 |
| 2412C-SL005 | 100 | 4.67 | 2 | 20 |
| 2413C-SL001 | 1000 | 4.95 | 3 | 20 |
| 2413C-SL005 | 100 | 4.95 | 3 | 20 |
| 2414C-SL001 | 1000 | 5.41 | 4 | 20 |
| 2414C-SL005 | 100 | 5.41 | 4 | 20 |
| 2421C-SL001 | 1000 | 5.13 | 2 | 18 |
| 2421C-SL005 | 100 | 5.13 | 2 | 18 |
| 2422C-SL001 | 1000 | 5.13 | 2 | 18 |
| 2422C-SL005 | 100 | 5.13 | 2 | 18 |
| 2423C-SL001 | 1000 | 5.44 | 3 | 18 |
| 2423C-SL005 | 100 | 5.44 | 3 | 18 |
| 2424C-SL001 | 1000 | 5.97 | 4 | 18 |
| 2424C-SL005 | 100 | 5.97 | 4 | 18 |
| 2432C-SL001 | 1000 | 5.74 | 2 | 16 |
| 2432C-SL005 | 100 | 5.74 | 2 | 16 |
| 2433C-SL001 | 1000 | 6.1 | 3 | 16 |
| 2433C-SL005 | 100 | 6.1 | 3 | 16 |