Wire: control cable; shielded; ALPHA WIRE

Wire: control cable; shielded; ALPHA WIRE, 2461C-BK001, 2461C-BK002, 2461C-BK005, 2461C-SL001 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureshielded, Al-PET foil
Rated volt.300V
Kind of coreCu, tinned
Operating temperature-20...75°C
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Wire insulation materialPVC
Symbol Core Conform to the norm Øext. cable Number of cores Core diameter Cable structure AWG Package contents - ft Package contents Insulation colour Ground
[mm] [AWG] [ft] [m]
2461C-BK001 stranded CSA CMG FT4 UL CMG 3.45 2 22 2x22AWG 1000 305 black tinned copper strand 22AWG
2461C-BK002 stranded CSA CMG FT4 UL CMG 3.45 2 22 2x22AWG 500 152 black tinned copper strand 22AWG
2461C-BK005 stranded CSA CMG FT4 UL CMG 3.45 2 22 2x22AWG 100 30.5 black tinned copper strand 22AWG
2461C-SL001 stranded CSA CMG FT4 UL CMG 3.45 2 22 2x22AWG 1000 305 dark grey tinned copper strand 22AWG
2461C-SL005 stranded CSA CMG FT4 UL CMG 3.45 2 22 2x22AWG 100 30.5 dark grey tinned copper strand 22AWG
1243/3C-SL001 stranded CSA CMG FT4 UL CM 5.33 3 20 3x20AWG 1000 305 dark grey tinned copper strand 20AWG
2460C-SL001 wire CSA CMG FT4 UL CM 3.2 2 22 2x22AWG 1000 305 dark grey tinned copper strand 22AWG
2460C-SL005 wire CSA CMG FT4 UL CM 3.2 2 22 2x22AWG 100 30.5 dark grey tinned copper strand 22AWG
2464C-SL001 stranded CSA CMG FT4 UL CM 4.19 3 22 3x22AWG 1000 305 dark grey tinned copper strand 22AWG
2464C-SL005 stranded CSA CMG FT4 UL CM 4.19 3 22 3x22AWG 100 30.5 dark grey tinned copper strand 22AWG
2465C-SL001 stranded UL CM UL CMG 6.1 3 20 3x20AWG 1000 305 dark grey tinned copper strand 20AWG