Wire: control cable; shielded; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Shield structureshielded, Al foil
Rated volt.300V
Wire insulation materialPVC
Kind of coreCu, tinned
Corestranded
Operating temperature-20...60°C
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Featurestwisted pair conductors
Symbol Conform to the norm Package contents - ft Øext. cable Number of cores No. of pairs Core diameter
[ft] [mm] [AWG]
2466C-SL001 UL CMG 1000 4.06 4 2 22
2466C-SL005 UL CMG 100 4.06 4 2 22
2463C-SL001 UL CM UL CMG 1000 5.84 8 4 22
2463C-SL005 UL CM UL CMG 100 5.84 8 4 22
2467C-SL001 UL CMG 1000 8.64 8 4 20
2467C-SL005 UL CMG 100 8.64 8 4 20