| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 600V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...60°C |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Number of cores | 2 |
| No. of pairs | 1 |
| Earth core | none |
| Conform to the norm | UL 2106 VW-1 |
| CPR standard | no classification |
| Features | twisted pair conductors |
| Symbol | Ground | Øext. cable | Core diameter | Cable structure AWG | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|
| [mm] | [AWG] | [m] | [ft] | |||
| 2471-SL005 | tinned copper strand 18AWG | 7.98 | 16 | 1x2x16AWG | 30.5 | 100 |
| 2471-SL001 | tinned copper strand 18AWG | 7.98 | 16 | 1x2x16AWG | 305 | 1000 |
| 2472-SL001 | tinned copper strand 16AWG | 8.74 | 14 | 1x2x14AWG | 305 | 1000 |
| 2472-SL005 | tinned copper strand 16AWG | 8.74 | 14 | 1x2x14AWG | 30.5 | 100 |
| 2473-SL001 | tinned copper strand 14AWG | 10.46 | 12 | 1x2x12AWG | 305 | 1000 |