Wire: control cable; shielded; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.600V
Kind of coreCu, tinned
Corestranded
Operating temperature-55...105°C
Wire insulation materialPVC
Insulation colourdark grey
Core markingcolours without colour repetition
Core diameter28AWG
Conform to the normMIL-W-16878 (Type B)
CPR standardno classification
Symbol Package contents Package contents - ft Øext. cable Number of cores Cable structure AWG
[m] [ft] [mm]
3302-SL001 305 1000 3.02 2 2x28AWG
3302-SL005 30.5 100 3.02 2 2x28AWG
3303-SL001 305 1000 3.15 3 3x28AWG
3303-SL005 30.5 100 3.15 3 3x28AWG
3304-SL001 305 1000 3.4 4 4x28AWG
3304-SL005 30.5 100 3.4 4 4x28AWG
3306-SL001 305 1000 4.09 6 6x28AWG
3306-SL005 30.5 100 4.09 6 6x28AWG
3308-SL001 305 1000 4.34 8 8x28AWG
3308-SL005 30.5 100 4.34 8 8x28AWG
3310-SL001 305 1000 5.11 10 10x28AWG
3310-SL005 30.5 100 5.11 10 10x28AWG
3312-SL001 305 1000 5.23 12 12x28AWG
3312-SL005 30.5 100 5.23 12 12x28AWG
3315-SL001 305 1000 5.99 15 15x28AWG
3315-SL005 30.5 100 5.99 15 15x28AWG
3320-SL001 305 1000 6.63 20 20x28AWG