Wire: control cable; shielded; BELDEN

Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Kind of coreCu, tinned
Corestranded
Earth corenone
Wire insulation materialPVC
Insulation colourchrome
Number of cores3
Core markingcolours without colour repetition
CPR standardEca
Applicationindoor
Symbol Rated volt. Operating temperature Core diameter Øext. cable Package contents Package contents - ft Conform to the norm Information
[V] [°C] [AWG] [mm] [m] [ft]
8643.060100 200 -20...105 30 2.4 30 100 - -
8643.060250 200 -20...105 30 2.4 76 250 - -
8735.060500 300 -20...80 22 5.13 152 500 C(UL) TYPE CMG FT4 FT4 IEC 60332-1-2 UL 1685 UL 2095 The UL Label and Mark on full factory packaging only
8735.0601000 300 -20...80 22 5.13 305 1000 C(UL) TYPE CMG FT4 FT4 IEC 60332-1-2 UL 1685 UL 2095 The UL Label and Mark on full factory packaging only