Wire: control cable; shielded; EcoFlex®; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Kind of wireEcoFlex®, EcoGen®
Shield structureshielded, tinned copper braid
Rated volt.600V
Kind of coreCu, tinned
Corestranded
Operating temperature-40...105°C
Wire insulation materialMPPE
Kind of materialhalogen free
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Conform to the normC(RU) AWM I/II A/B FT1
UL 21492
UL 21819
VW-1
Symbol Øext. cable Number of cores Core diameter Package contents Package contents - ft
[mm] [AWG] [m] [ft]
79101-SL001 5.33 2 20 305 1000
79101-SL005 5.33 2 20 30.5 100
79102-SL001 5.56 3 20 305 1000
79102-SL005 5.56 3 20 30.5 100
79103-SL001 5.92 4 20 305 1000
79103-SL005 5.92 4 20 30.5 100
79104-SL001 6.35 5 20 305 1000
79104-SL005 6.35 5 20 30.5 100
79105-SL001 6.76 7 20 305 1000
79105-SL005 6.76 7 20 30.5 100
79106-SL001 8.15 9 20 305 1000
79106-SL005 8.15 9 20 30.5 100
79107-SL001 8.36 12 20 305 1000
79107-SL005 8.36 12 20 30.5 100
79108-SL001 9.55 18 20 305 1000
79108-SL005 9.55 18 20 30.5 100
79109-SL001 5.99 2 18 305 1000
79109-SL005 5.99 2 18 30.5 100
79110-SL001 6.27 3 18 305 1000
79110-SL005 6.27 3 18 30.5 100
79111-SL001 6.71 4 18 305 1000
79111-SL005 6.71 4 18 30.5 100
79112-SL001 7.21 5 18 305 1000
79112-SL005 7.21 5 18 30.5 100
79113-SL001 7.75 7 18 305 1000
79113-SL005 7.75 7 18 30.5 100
79114-SL001 9.45 9 18 305 1000
79114-SL005 9.45 9 18 30.5 100
79115-SL001 9.68 12 18 305 1000
79115-SL005 9.68 12 18 30.5 100
79116-SL001 6.65 2 16 305 1000
79116-SL005 6.65 2 16 30.5 100
79117-SL001 6.99 3 16 305 1000
79117-SL005 6.99 3 16 30.5 100
79118-SL001 7.52 4 16 305 1000
79118-SL005 7.52 4 16 30.5 100
79119-SL001 8.13 5 16 305 1000
79119-SL005 8.13 5 16 30.5 100
79120-SL001 8.76 7 16 305 1000
79120-SL005 8.76 7 16 30.5 100
79121-SL001 7.47 2 14 305 1000
79121-SL005 7.47 2 14 30.5 100
79122-SL001 7.85 3 14 305 1000
79122-SL005 7.85 3 14 30.5 100
79123-SL001 8.51 4 14 305 1000
79123-SL005 8.51 4 14 30.5 100
79124-SL001 9.22 5 14 305 1000
79124-SL005 9.22 5 14 30.5 100
79125-SL001 9.96 7 14 305 1000
79125-SL005 9.96 7 14 30.5 100
79126-SL001 8.99 3 12 305 1000
79126-SL005 8.99 3 12 30.5 100
79127-SL001 9.8 4 12 305 1000
79127-SL005 9.8 4 12 30.5 100