Wire: control cable; SiHF-C-Si; HELU

Manufacturer
Type of wirecontrol cable
Kind of cableSiHF-C-Si
Shield structureshielded, tinned copper braid
Rated volt.300V/500V
Kind of coreCu, tinned
Corestranded
Operating temperature60...180°C
Insulation colourbrown-red
CPR standardno classification
Resistance tovibration, to weather conditions, ozone, temperature, most of alcohols, most of acids, most of oils, water
Flexibility class5
Wire insulation materialsilicone
Kind of materialhalogen free, no flame propagation
Symbol Øext. cable Core marking Number of cores Core section Earth core
[mm] [mm2]
SIHF-C-SI-2X0.5 8 colours without colour repetition 2 0.5 none
SIHF-C-SI-2X0.75 9 colours without colour repetition 2 0.75 none
SIHF-C-SI-2X1 9.4 colours without colour repetition 2 1 none
SIHF-C-SI-2X1.5 10.8 colours without colour repetition 2 1.5 none
SIHF-C-SI-2X2.5 12 colours without colour repetition 2 2.5 none
SIHF-C-SI-2X6 15.8 colours without colour repetition 2 6 none
SIHF-C-SI-3G0.5 8.3 colours without colour repetition + ground wire 3 0.5 yellow-green
SIHF-C-SI-3G0.75 9.4 colours without colour repetition + ground wire 3 0.75 yellow-green
SIHF-C-SI-3G1 9.8 colours without colour repetition + ground wire 3 1 yellow-green
SIHF-C-SI-3G1.5 11.2 colours without colour repetition + ground wire 3 1.5 yellow-green
SIHF-C-SI-3G2.5 12.9 colours without colour repetition + ground wire 3 2.5 yellow-green
SIHF-C-SI-4G0.5 9.1 colours without colour repetition + ground wire 4 0.5 yellow-green
SIHF-C-SI-4G0.75 10.4 colours without colour repetition + ground wire 4 0.75 yellow-green
SIHF-C-SI-4G1 11.1 colours without colour repetition + ground wire 4 1 yellow-green
SIHF-C-SI-4G1.5 12 colours without colour repetition + ground wire 4 1.5 yellow-green
SIHF-C-SI-4G10 23.2 colours without colour repetition + ground wire 4 10 yellow-green
SIHF-C-SI-4G16 25.2 colours without colour repetition + ground wire 4 16 yellow-green
SIHF-C-SI-4G2.5 13.8 colours without colour repetition + ground wire 4 2.5 yellow-green
SIHF-C-SI-4G25 31 colours without colour repetition + ground wire 4 25 yellow-green
SIHF-C-SI-4G4 16 colours without colour repetition + ground wire 4 4 yellow-green
SIHF-C-SI-4G6 18.1 colours without colour repetition + ground wire 4 6 yellow-green
SIHF-C-SI-5G0.5 9.9 colours without colour repetition + ground wire 5 0.5 yellow-green
SIHF-C-SI-5G0.75 11.3 colours without colour repetition + ground wire 5 0.75 yellow-green
SIHF-C-SI-5G1 12 colours without colour repetition + ground wire 5 1 yellow-green
SIHF-C-SI-5G1.5 12.8 colours without colour repetition + ground wire 5 1.5 yellow-green
SIHF-C-SI-5G2.5 14.8 colours without colour repetition + ground wire 5 2.5 yellow-green
SIHF-C-SI-5G4 17.4 colours without colour repetition + ground wire 5 4 yellow-green
SIHF-C-SI-5G6 20 colours without colour repetition + ground wire 5 6 yellow-green
SIHF-C-SI-7G0.5 10.9 black, numbered + ground wire 7 0.5 yellow-green
SIHF-C-SI-7G0.75 12 black, numbered + ground wire 7 0.75 yellow-green
SIHF-C-SI-7G1 12.7 black, numbered + ground wire 7 1 yellow-green
SIHF-C-SI-7G1.5 13.6 black, numbered + ground wire 7 1.5 yellow-green
SIHF-C-SI-7G2.5 15.8 black, numbered + ground wire 7 2.5 yellow-green
SIHF-C-SI-10G0.5 12.8 black, numbered + ground wire 10 0.5 yellow-green
SIHF-C-SI-12G0.5 13.5 black, numbered + ground wire 12 0.5 yellow-green
SIHF-C-SI-12G0.75 15.2 black, numbered + ground wire 12 0.75 yellow-green
SIHF-C-SI-12G1 15.8 black, numbered + ground wire 12 1 yellow-green
SIHF-C-SI-12G1.5 15.8 black, numbered + ground wire 12 1.5 yellow-green
SIHF-C-SI-18G0.5 15.9 black, numbered + ground wire 18 0.5 yellow-green
SIHF-C-SI-18G0.75 18 black, numbered + ground wire 18 0.75 yellow-green
SIHF-C-SI-18G1 18.5 black, numbered + ground wire 18 1 yellow-green
SIHF-C-SI-18G1.5 20.6 black, numbered + ground wire 18 1.5 yellow-green
SIHF-C-SI-25G1.5 24.2 black, numbered + ground wire 25 1.5 yellow-green