Wire: control cable; SiHF-C-Si UL/CSA; HELU

Manufacturer
Type of wirecontrol cable
Kind of cableSiHF-C-Si UL/CSA
Shield structureshielded, tinned copper braid
Wire insulation materialsilicone
Rated volt.300V/500V
Kind of coreCu, tinned
Corestranded
Operating temperature-50...150°C
Insulation colourblack
Core markingcolours + ground wire
Earth coreyellow-green
Flexibility class5
Resistance toto weather conditions, ozone, UV rays, flame, temperature, oxidation, most of alcohols, most of acids, most of oils, water, sea water
Kind of materialhalogen free, no flame propagation, flame retardant
CPR standardno classification
Conform to the normCSA FT1
UL 4476
InformationThe UL Label and Mark on full factory packaging only
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
SIHF-C-SI-UL-4G1.5 10.9 4 1.5
SIHF-C-SI-UL-4G10 22.8 4 10
SIHF-C-SI-UL-4G4 13.4 4 4