| Manufacturer | TKD |
| Type of wire | control cable |
| Kind of cable | SiHF+C |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V/500V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -60...180°C |
| Insulation colour | red |
| CPR standard | no classification |
| Resistance to | to weather conditions, ozone, UV rays, flame, moisture, most of acids, most of oils |
| Flexibility class | 5 |
| Wire insulation material | silicone |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| TKD-2500668 | 7.4 | colours without colour repetition | 2 | 0.75 | none |
| TKD-2500053 | 9.2 | colours without colour repetition + ground wire | 3 | 1.5 | yellow-green |
| TKD-2501231 | 8.6 | colours without colour repetition + ground wire | 4 | 0.75 | yellow-green |
| TKD-2500060 | 10 | colours without colour repetition + ground wire | 4 | 1.5 | yellow-green |
| TKD-2500215 | 11.4 | colours without colour repetition + ground wire | 4 | 2.5 | yellow-green |
| TKD-2501345 | 10 | black, numbered + ground wire | 7 | 0.75 | yellow-green |