| Manufacturer | TKD |
| Type of wire | control cable |
| Kind of cable | SiHF-J |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -60...180°C |
| Insulation colour | red |
| CPR standard | no classification |
| Resistance to | to weather conditions, ozone, UV rays, flame, most of acids, most of oils, sea water |
| Flexibility class | 5 |
| Wire insulation material | silicone |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| TKD-2500155 | 5.7 | colours without colour repetition | 2 | 0.5 | none |
| TKD-2500158 | 6.4 | colours without colour repetition | 2 | 0.75 | none |
| TKD-2500159 | 6.6 | colours without colour repetition | 2 | 1 | none |
| TKD-2500160 | 7.6 | colours without colour repetition | 2 | 1.5 | none |
| TKD-2500161 | 8.8 | colours without colour repetition | 2 | 2.5 | none |
| TKD-2500162 | 10.8 | colours without colour repetition | 2 | 4 | none |
| TKD-2500163 | 12.4 | colours without colour repetition | 2 | 6 | none |
| TKD-2500167 | 6.8 | colours without colour repetition + ground wire | 3 | 0.75 | yellow-green |
| TKD-2500166 | 7 | colours without colour repetition + ground wire | 3 | 1 | yellow-green |
| TKD-2500170 | 8 | colours without colour repetition + ground wire | 3 | 1.5 | yellow-green |
| TKD-2500169 | 9.7 | colours without colour repetition + ground wire | 3 | 2.5 | yellow-green |
| TKD-2500176 | 7.6 | colours without colour repetition + ground wire | 4 | 0.75 | yellow-green |
| TKD-2500177 | 7.9 | colours without colour repetition + ground wire | 4 | 1 | yellow-green |
| TKD-2500180 | 8.8 | colours without colour repetition + ground wire | 4 | 1.5 | yellow-green |
| TKD-2500183 | 10.6 | colours without colour repetition + ground wire | 4 | 2.5 | yellow-green |
| TKD-2500185 | 12.6 | colours without colour repetition + ground wire | 4 | 4 | yellow-green |
| TKD-2500186 | 14.7 | colours without colour repetition + ground wire | 4 | 6 | yellow-green |
| TKD-2500181 | 19.4 | colours without colour repetition + ground wire | 4 | 10 | yellow-green |
| TKD-2500182 | 21.4 | colours without colour repetition + ground wire | 4 | 16 | yellow-green |
| TKD-2500187 | 8.5 | colours without colour repetition + ground wire | 5 | 0.75 | yellow-green |
| TKD-2500188 | 8.8 | colours without colour repetition + ground wire | 5 | 1 | yellow-green |
| TKD-2500189 | 9.6 | colours without colour repetition + ground wire | 5 | 1.5 | yellow-green |
| TKD-2500194 | 11.6 | colours without colour repetition + ground wire | 5 | 2.5 | yellow-green |
| TKD-2500195 | 14 | colours without colour repetition + ground wire | 5 | 4 | yellow-green |
| TKD-2500196 | 16.6 | colours without colour repetition + ground wire | 5 | 6 | yellow-green |
| TKD-2500205 | 9.2 | black, numbered + ground wire | 7 | 0.75 | yellow-green |
| TKD-2500202 | 9.5 | black, numbered + ground wire | 7 | 1 | yellow-green |
| TKD-2500203 | 10.4 | black, numbered + ground wire | 7 | 1.5 | yellow-green |
| TKD-2500206 | 12.6 | black, numbered + ground wire | 7 | 2.5 | yellow-green |
| TKD-2500147 | 14 | black, numbered + ground wire | 12 | 1.5 | yellow-green |
| TKD-2500152 | 17 | black, numbered + ground wire | 18 | 1.5 | yellow-green |
| TKD-2500154 | 19.8 | black, numbered + ground wire | 24 | 1.5 | yellow-green |