| Manufacturer | HELU |
| Type of wire | control cable |
| Kind of cable | SiHF UL/CSA |
| Wire insulation material | silicone |
| Rated volt. | 300V/500V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Shield structure | unshielded |
| Operating temperature | -50...150°C |
| Insulation colour | black |
| Flexibility class | 5 |
| Resistance to | to weather conditions, ozone, UV rays, diluted acids, temperature, fats, oxidation, most of alcohols, most of acids, most of oils, water, sea water |
| Kind of material | halogen free, no flame propagation, flame retardant |
| CPR standard | no classification |
| Conform to the norm | CSA FT1 UL 4476 |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| SIHF-UL-2X0.5 | 7.4 | coloured | 2 | 0.5 | none |
| SIHF-UL-2X1.5 | 8.8 | coloured | 2 | 1.5 | none |
| SIHF-UL-2X2.5 | 9.6 | coloured | 2 | 2.5 | none |
| SIHF-UL-3G0.5 | 7.8 | colours + ground wire | 3 | 0.5 | yellow-green |
| SIHF-UL-3G1 | 8.6 | colours + ground wire | 3 | 1 | yellow-green |
| SIHF-UL-3G1.5 | 9.3 | colours + ground wire | 3 | 1.5 | yellow-green |
| SIHF-UL-3G2.5 | 10.2 | colours + ground wire | 3 | 2.5 | yellow-green |
| SIHF-UL-3G4 | 11.5 | colours + ground wire | 3 | 4 | yellow-green |
| SIHF-UL-4G0.5 | 8.5 | colours + ground wire | 4 | 0.5 | yellow-green |
| SIHF-UL-4G1 | 9.4 | colours + ground wire | 4 | 1 | yellow-green |
| SIHF-UL-4G4 | 12.6 | colours + ground wire | 4 | 4 | yellow-green |
| SIHF-UL-4G6 | 16.4 | colours + ground wire | 4 | 6 | yellow-green |
| SIHF-UL-5G1.5 | 11.1 | colours + ground wire | 5 | 1.5 | yellow-green |
| SIHF-UL-5G2.5 | 12.2 | colours + ground wire | 5 | 2.5 | yellow-green |
| SIHF-UL-5G4 | 14.2 | colours + ground wire | 5 | 4 | yellow-green |
| SIHF-UL-7G1.5 | 12 | black, numbered + ground wire | 7 | 1.5 | yellow-green |
| SIHF-UL-7G2.5 | 13.2 | black, numbered + ground wire | 7 | 2.5 | yellow-green |