Wire: control cable; stranded; BELDEN

Wire: control cable; stranded; BELDEN, C3GB-B100, C3GB-BC50, C3GC-B100, C3GC-BC50, C3GD-B100 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Kind of coreCu
Corestranded
Operating temperature-5...70°C
Insulation colourgrey
Core markingcolours without colour repetition + ground wire
Earth coreyellow-green
CPR standardno classification
Resistance toUV rays, most of oils, most of chemical compounds
Applicationindustrial applications;
industrial tools;
assembly line tools;
production line tools;
control for machines
Flexibility class5
Wire insulation materialPVC
Kind of materialno flame propagation
Symbol Rated volt. Øext. cable Number of cores Core section Package Package contents Package contents - ft
[V] [mm] [mm2] [m] [ft]
C3GB-B100 300/500 5.6 3 0.75 reel 100 328
C3GB-BC50 300/500 5.6 3 0.75 coil 50 164
C3GC-B100 300/500 6.1 3 1 reel 100 328
C3GC-BC50 300/500 6.1 3 1 coil 50 164
C3GD-B100 300/500 6.6 3 1.5 reel 100 328
C3GD-BC50 300/500 6.6 3 1.5 coil 50 164
C3GE-B100 450/750 9.8 3 2.5 reel 100 328
C3GE-BC50 450/750 9.8 3 2.5 coil 50 164
C3GF-B100 450/750 11.3 3 4 reel 100 328
C4GB-B100 300/500 6.2 4 0.75 reel 100 328
C4GC-B100 300/500 6.7 4 1 reel 100 328
C4GC-BC50 300/500 6.7 4 1 coil 50 164
C4GD-B100 300/500 7.3 4 1.5 reel 100 328
C4GE-B100 450/750 10.9 4 2.5 reel 100 328
C4GE-BC50 450/750 10.9 4 2.5 coil 50 164
C4GF-BC50 450/750 12.6 4 4 coil 50 164
C5GD-B100 300/500 8.1 5 1.5 reel 100 328
C5GD-BC50 300/500 8.1 5 1.5 coil 50 164
C5GF-BC50 450/750 13.9 5 4 coil 50 164
C6GB-B100 300/500 7.4 6 0.75 reel 100 328
C6GB-BC50 300/500 7.4 6 0.75 coil 50 164
C7GB-B100 300/500 7.5 7 0.75 reel 100 328
C7GC-B100 300/500 8.1 7 1 reel 100 328
C7GC-BC50 300/500 8.1 7 1 coil 50 164
C7GD-B100 300/500 8.9 7 1.5 reel 100 328
C7GD-BC50 300/500 8.9 7 1.5 coil 50 164
C8GE-BC50 450/750 12.9 8 2.5 coil 50 164
C9GB-BC50 300/500 9.3 9 0.75 coil 50 164
C10GB-BC50 300/500 9.8 10 0.75 coil 50 164
C10GC-BC50 300/500 10.5 10 1 coil 50 164
C12GB-B100 300/500 10.1 12 0.75 reel 100 328
C15GB-B100 300/500 11.4 15 0.75 reel 100 328