Wire: control cable; stranded; LAPP

Wire: control cable; stranded; LAPP, HEAT180-C-2X1.0, HEAT180-C-2X1.5, HEAT180-C-3G0.5 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.300V/500V
Kind of coreCu, tinned
Corestranded
Package contents100m
Flexibility class5
Operating temperature-50...180°C
Insulation colourblack
Resistance toUV rays, temperature, most of oils, most of chemical compounds
Applicationindustrial applications;
automatics;
control for machines
Wire insulation materialsilicone
CPR standardno classification
Manufacturer seriesÖLFLEX® HEAT 180 C MS
Symbol Kind of material Øext. cable Core marking Number of cores Core section Earth core Conform to the norm Information
[mm] [mm2]
HEAT180-C-2X1.0 halogen free, no flame propagation, flame retardant 9 colours without colour repetition 2 1 none CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-2X1.5 halogen free, no flame propagation, flame retardant 9.6 colours without colour repetition 2 1.5 none CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-3G0.5 halogen free, no flame propagation, flame retardant 8.6 colours without colour repetition + ground wire 3 0.5 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-3G1.0 halogen free, no flame propagation, flame retardant 9.5 colours without colour repetition + ground wire 3 1 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-3G1.5 halogen free, no flame propagation, flame retardant 10.1 colours without colour repetition + ground wire 3 1.5 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-4G1.0 halogen free, no flame propagation, flame retardant 10.2 colours without colour repetition + ground wire 4 1 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-4G1.5 halogen free, no flame propagation, flame retardant 10.9 colours without colour repetition + ground wire 4 1.5 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-4G10 halogen free, no flame propagation, flame retardant 22.8 colours without colour repetition + ground wire 4 10 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-4G2.5 halogen free, no flame propagation, flame retardant 11.9 colours without colour repetition + ground wire 4 2.5 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-4G4 halogen free, no flame propagation, flame retardant 13.4 colours without colour repetition + ground wire 4 4 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-4G6 halogen free, no flame propagation, flame retardant 17.2 colours without colour repetition + ground wire 4 6 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-7G1.0 halogen free, no flame propagation, flame retardant 11.2 colours without colour repetition + ground wire 7 1 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-7G1.5 halogen free, no flame propagation, flame retardant 12.8 colours without colour repetition + ground wire 7 1.5 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-18G1.5 halogen free, no flame propagation, flame retardant 19.6 colours without colour repetition + ground wire 18 1.5 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only
HEAT180-C-25G1.5 halogen free, no flame propagation, flame retardant 23.9 colours without colour repetition + ground wire 25 1.5 yellow-green CSA FT1 IEC 60332-1-2 UL 4476 UL 758 The UL Label and Mark on full factory packaging only