| Manufacturer | BELDEN |
| Type of wire | control cable |
| Wire insulation material | PVC |
| Kind of core | Cu |
| Core | stranded |
| CPR standard | no classification |
| Rated volt. | 300V |
| Operating temperature | -30...105°C |
| Resistance to | UV rays |
| Conform to the norm | C(UL) TYPE CMG FT4 UL 1685 UL 2464 |
| Application | industrial applications; automatics; indoor; outdoor |
| Information | The UL Label and Mark on full factory packaging only |
| Package contents | 305m |
| Package contents - ft | 1000ft |
| Shield structure | Al-PET foil |
| Core diameter | 18AWG |
| Ground | tinned copper strand 20AWG |
| Symbol | Shield structure | Insulation colour | Number of cores | No. of pairs | Core diameter | Øext. cable | Ground |
|---|---|---|---|---|---|---|---|
| [AWG] | [mm] | ||||||
| 1032A.0061000 | shielded | light blue | 2 | 1 | 6.02 | ||
| 1032A.0101000 | shielded | black | 2 | 1 | 6.02 | ||
| 1036A.0101000 | shielded | black | 3 | - | 6.91 | ||
| 1474A.0061000 | shielded twofold, pairs shielded with Al-PET foil | light blue | 5 | 2 | 22 | 11.3 | tinned copper strand 18AWG |
| 1475A.0061000 | shielded twofold, pairs shielded with Al-PET foil | light blue | 9 | 4 | 22 | 12.5 | tinned copper strand 18AWG |
| 1476A.0061000 | shielded twofold, pairs shielded with Al-PET foil | light blue | 17 | 8 | 22 | 16.3 | tinned copper strand 18AWG |
| 1477A.0061000 | shielded twofold, pairs shielded with Al-PET foil | light blue | 25 | 12 | 22 | 19.4 | tinned copper strand 18AWG |
| 1480A.0061000 | shielded twofold, pairs shielded with Al-PET foil | light blue | 49 | 24 | 22 | 26.95 | tinned copper strand 18AWG |