Wire: control cable; stranded; tinned; PVC; BELDEN

Manufacturer
Type of wirecontrol cable
Wire insulation materialPVC
Kind of coreCu, tinned
Corestranded
Shield structureshielded, Al-PET foil
CPR standardEca
Rated volt.300V
Core diameter24AWG
Number of cores2
No. of pairs1
Operating temperature-20...60°C
Core markingcolours without colour repetition
Earth corenone
InformationThe UL Label and Mark on full factory packaging only
Applicationindoor
Symbol Insulation colour Øext. cable Conform to the norm Package contents Package contents - ft
[mm] [m] [ft]
8641.060100 chrome 4.27 UL 1685 UL 2092 30 100
8641.0601000 chrome 4.27 UL 1685 UL 2092 305 1000
8641.060500 chrome 4.27 UL 1685 UL 2092 152 500
1508A.B59500 black 3.32 UL 1685 152 500
1508A.B591000 black 3.32 UL 1685 305 1000