| Manufacturer | TECHNOKABEL |
| Type of wire | control cable |
| Rated volt. | 150V |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...80°C |
| Insulation colour | red |
| Core marking | coloured |
| Earth core | none |
| CPR standard | Eca |
| Features | twisted pair conductors |
| Resistance to | fire, flame |
| Wire insulation material | PVC |
| Application | alarm instalations; fire-fighting installations; signal transmission; indoor |
| Kind of material | no flame propagation |
| Symbol | Kind of cable | Shield structure | Øext. cable | Core diameter |
|---|---|---|---|---|
| [mm] | [mm] | |||
| YNTKSY-1X2X0.8 | YnTKSY | unshielded | 4 | 0.8 |
| YNTKSY-1X2X1 | YnTKSY | unshielded | 4.8 | 1 |
| YNTKSY-2X2X0.8 | YnTKSY | unshielded | 5.9 | 0.8 |
| YNTKSY-2X2X1 | YnTKSY | unshielded | 7.2 | 1 |
| YNTKSY-3X2X0.8 | YnTKSY | unshielded | 6.2 | 0.8 |
| YNTKSY-3X2X1 | YnTKSY | unshielded | 7.9 | 1 |
| YNTKSY-4X2X0.8 | YnTKSY | unshielded | 6.8 | 0.8 |
| YNTKSYEKW-1X2X0.8 | YnTKSYekw | Al-PET foil | 4.2 | 0.8 |
| YNTKSYEKW-1X2X1 | YnTKSYekw | Al-PET foil | 5 | 1 |
| YNTKSYEKW-2X2X0.8 | YnTKSYekw | Al-PET foil | 6.1 | 0.8 |
| YNTKSYEKW-2X2X1 | YnTKSYekw | Al-PET foil | 7.6 | 1 |
| YNTKSYEKW-3X2X0.8 | YnTKSYekw | Al-PET foil | 6.4 | 0.8 |
| YNTKSYEKW-3X2X1 | YnTKSYekw | Al-PET foil | 8.1 | 1 |
| YNTKSYEKW-4X2X0.8 | YnTKSYekw | Al-PET foil | 7 | 0.8 |