| Manufacturer | TECHNOKABEL |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Insulation colour | grey |
| Features | twisted |
| Resistance to | gasoline, most of oils, most of lubricants |
| Application | industrial applications; production line tools; power plant engineering; control for machines; air-conditioning technology; indoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Kind of cable | Øext. cable | Core marking | Number of cores | Core section | Manufacturer series |
|---|---|---|---|---|---|---|
| [mm] | [mm2] | |||||
| YSLY-OZ-2X0.75 | OZ | 5.2 | black, numbered | 2 | 0.75 | YSLY-OZ |
| YSLY-OZ-2X1 | OZ | 5.5 | black, numbered | 2 | 1 | YSLY-OZ |
| YSLY-OZ-2X1.5 | OZ | 6.7 | black, numbered | 2 | 1.5 | YSLY-OZ |
| YSLY-OZ-2X2.5 | OZ | 7.9 | black, numbered | 2 | 2.5 | YSLY-OZ |
| YSLY-JZ-3X0.5 | JZ | 5.2 | black, numbered + ground wire | 3 | 0.5 | YSLY-JZ |
| YSLY-JZ-3X0.75 | JZ | 5.4 | black, numbered + ground wire | 3 | 0.75 | YSLY-JZ |
| YSLY-JZ-3X1 | JZ | 6 | black, numbered + ground wire | 3 | 1 | YSLY-JZ |
| YSLY-JZ-3X1.5 | JZ | 7 | black, numbered + ground wire | 3 | 1.5 | YSLY-JZ |
| YSLY-JZ-3X2.5 | JZ | 8.4 | black, numbered + ground wire | 3 | 2.5 | YSLY-JZ |
| YSLY-JZ-4X0.75 | JZ | 6.1 | black, numbered + ground wire | 4 | 0.75 | YSLY-JZ |
| YSLY-JZ-4X1 | JZ | 6.6 | black, numbered + ground wire | 4 | 1 | YSLY-JZ |
| YSLY-JZ-4X1.5 | JZ | 7.7 | black, numbered + ground wire | 4 | 1.5 | YSLY-JZ |
| YSLY-JZ-4X2.5 | JZ | 9.4 | black, numbered + ground wire | 4 | 2.5 | YSLY-JZ |
| YSLY-JZ-5X0.75 | JZ | 6.6 | black, numbered + ground wire | 5 | 0.75 | YSLY-JZ |
| YSLY-JZ-5X1 | JZ | 7.1 | black, numbered + ground wire | 5 | 1 | YSLY-JZ |
| YSLY-JZ-5X1.5 | JZ | 8.4 | black, numbered + ground wire | 5 | 1.5 | YSLY-JZ |
| YSLY-JZ-5X2.5 | JZ | 10.3 | black, numbered + ground wire | 5 | 2.5 | YSLY-JZ |
| YSLY-JZ-7X0.75 | JZ | 7.2 | black, numbered + ground wire | 7 | 0.75 | YSLY-JZ |
| YSLY-JZ-7X1 | JZ | 7.7 | black, numbered + ground wire | 7 | 1 | YSLY-JZ |
| YSLY-JZ-7X1.5 | JZ | 9.3 | black, numbered + ground wire | 7 | 1.5 | YSLY-JZ |
| YSLY-JZ-7X2.5 | JZ | 11.2 | black, numbered + ground wire | 7 | 2.5 | YSLY-JZ |
| YSLY-JZ-8X0.5 | JZ | 7.2 | black, numbered + ground wire | 8 | 0.5 | YSLY-JZ |
| YSLY-JZ-10X0.75 | JZ | 9.2 | black, numbered + ground wire | 10 | 0.75 | YSLY-JZ |
| YSLY-JZ-10X1 | JZ | 9.9 | black, numbered + ground wire | 10 | 1 | YSLY-JZ |
| YSLY-JZ-10X1.5 | JZ | 11.8 | black, numbered + ground wire | 10 | 1.5 | YSLY-JZ |
| YSLY-JZ-10X2.5 | JZ | 14.5 | black, numbered + ground wire | 10 | 2.5 | YSLY-JZ |
| YSLY-JZ-12X0.75 | JZ | 9.5 | black, numbered + ground wire | 12 | 0.75 | YSLY-JZ |
| YSLY-JZ-12X1 | JZ | 10.3 | black, numbered + ground wire | 12 | 1 | YSLY-JZ |
| YSLY-JZ-12X1.5 | JZ | 12.4 | black, numbered + ground wire | 12 | 1.5 | YSLY-JZ |
| YSLY-JZ-12X2.5 | JZ | 15.2 | black, numbered + ground wire | 12 | 2.5 | YSLY-JZ |
| YSLY-JZ-14X0.75 | JZ | 10 | black, numbered + ground wire | 14 | 0.75 | YSLY-JZ |
| YSLY-JZ-14X1 | JZ | 10.8 | black, numbered + ground wire | 14 | 1 | YSLY-JZ |
| YSLY-JZ-14X1.5 | JZ | 13 | black, numbered + ground wire | 14 | 1.5 | YSLY-JZ |
| YSLY-JZ-14X2.5 | JZ | 16 | black, numbered + ground wire | 14 | 2.5 | YSLY-JZ |
| YSLY-JZ-27X0.5 | JZ | 12.3 | black, numbered + ground wire | 27 | 0.5 | YSLY-JZ |