| Manufacturer | TECHNOKABEL |
| Type of wire | control cable |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Insulation colour | grey |
| Features | twisted |
| Resistance to | most of oils |
| Application | indoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Earth core | yellow-green |
| Symbol | Number of cores | Core section | Manufacturer series |
|---|---|---|---|
| [mm2] | |||
| YSLCY-JZ-3X0.5 | 3 | 0.5 | YSLCY-JZ |
| YSLCY-JZ-4X0.5 | 4 | 0.5 | YSLCY-JZ |
| YSLCY-JZ-5X0.5 | 5 | 0.5 | YSLCY-JZ |
| YSLCY-JZ-6X0.5 | 6 | 0.5 | YSLCY-JZ |
| YSLCY-JZ-7X0.5 | 7 | 0.5 | YSLCY-JZ |
| YSLCY-JZ-8X0.5 | 8 | 0.5 | YSLCY-JZ |
| YSLCY-JZ-10X0.5 | 10 | 0.5 | YSLCY-JZ |
| YSLCY-JZ-12X0.5 | 12 | 0.5 | YSLCY-JZ |
| YSLCY-JZ-14X0.5 | 14 | 0.5 | YSLCY-JZ |
| YSLCY-JZ-3X0.75 | 3 | 0.75 | YSLCY-JZ |
| YSLCY-JZ-4X0.75 | 4 | 0.75 | YSLCY-JZ |
| YSLCY-JZ-5X0.75 | 5 | 0.75 | YSLCY-JZ |
| YSLCY-JZ-6X0.75 | 6 | 0.75 | YSLCY-JZ |
| YSLCY-JZ-7X0.75 | 7 | 0.75 | YSLCY-JZ |
| YSLCY-JZ-8X0.75 | 8 | 0.75 | YSLCY-JZ |
| YSLCY-JZ-10X0.75 | 10 | 0.75 | YSLCY-JZ |
| YSLCY-JZ-12X0.75 | 12 | 0.75 | YSLCY-JZ |
| YSLCY-JZ-14X0.75 | 14 | 0.75 | YSLCY-JZ |
| YSLCY-JZ-3X1.0 | 3 | 1 | YSLCY-JZ |
| YSLCY-JZ-4X1.0 | 4 | 1 | YSLCY-JZ |
| YSLCY-JZ-5X1.0 | 5 | 1 | YSLCY-JZ |
| YSLCY-JZ-6X1.0 | 6 | 1 | YSLCY-JZ |
| YSLCY-JZ-7X1.0 | 7 | 1 | YSLCY-JZ |
| YSLCY-JZ-8X1.0 | 8 | 1 | YSLCY-JZ |
| YSLCY-JZ-10X1.0 | 10 | 1 | YSLCY-JZ |
| YSLCY-JZ-12X1.0 | 12 | 1 | YSLCY-JZ |
| YSLCY-JZ-14X1.0 | 14 | 1 | YSLCY-JZ |
| YSLCY-JB-3X1.5 | 3 | 1.5 | YSLCY-JB |
| YSLCY-JZ-4X1.5 | 4 | 1.5 | YSLCY-JZ |
| YSLCY-JZ-5X1.5 | 5 | 1.5 | YSLCY-JZ |
| YSLCY-JZ-6X1.5 | 6 | 1.5 | YSLCY-JZ |
| YSLCY-JZ-7X1.5 | 7 | 1.5 | YSLCY-JZ |
| YSLCY-JZ-8X1.5 | 8 | 1.5 | YSLCY-JZ |
| YSLCY-JZ-10X1.5 | 10 | 1.5 | YSLCY-JZ |
| YSLCY-JZ-12X1.5 | 12 | 1.5 | YSLCY-JZ |
| YSLCY-JZ-14X1.5 | 14 | 1.5 | YSLCY-JZ |