| Manufacturer | HELU |
| Type of wire | control cable |
| Kind of core | Cu, tinned |
| Core | stranded |
| Flexibility class | 5 |
| Operating temperature | -60...180°C, -25...180°C |
| Insulation colour | black |
| Resistance to | oils, ozone, cutting, abrasion, diluted acids, salts, fats, oxidation, most of alcohols, water |
| Wire insulation material | silicone |
| Manufacturer series | THERMFLEX® 180 EWKF |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| CPR standard | no classification |
| Conform to the norm | IEC 60332-1-2 IEC 60754-1 |
| Symbol | Number of cores | Core section | Core marking | Earth core | Øext. cable |
|---|---|---|---|---|---|
| [mm2] | [mm] | ||||
| HELU-74992 | 2 | 0.75 | colours without colour repetition | none | 6.4 |
| HELU-74993 | 3 | 0.75 | colours without colour repetition + ground wire | yellow-green | 7 |
| HELU-74994 | 4 | 0.75 | colours without colour repetition + ground wire | yellow-green | 7.6 |
| HELU-74995 | 5 | 0.75 | colours without colour repetition + ground wire | yellow-green | 8.5 |
| HELU-74996 | 2 | 1 | colours without colour repetition | none | 6.8 |
| HELU-74997 | 3 | 1 | colours without colour repetition + ground wire | yellow-green | 7.2 |
| HELU-74998 | 4 | 1 | colours without colour repetition + ground wire | yellow-green | 7.8 |
| HELU-74999 | 5 | 1 | colours without colour repetition + ground wire | yellow-green | 8.8 |
| HELU-75000 | 2 | 1.5 | colours without colour repetition | none | 8.8 |
| HELU-75001 | 3 | 1.5 | colours without colour repetition + ground wire | yellow-green | 8.9 |
| HELU-75002 | 4 | 1.5 | colours without colour repetition + ground wire | yellow-green | 9.9 |
| HELU-75003 | 5 | 1.5 | colours without colour repetition + ground wire | yellow-green | 10.8 |
| HELU-75004 | 7 | 1.5 | black, numbered + ground wire | yellow-green | 12 |
| HELU-75005 | 12 | 1.5 | black, numbered + ground wire | yellow-green | 16.1 |
| HELU-75006 | 16 | 1.5 | black, numbered + ground wire | yellow-green | 18.2 |
| HELU-75007 | 20 | 1.5 | black, numbered + ground wire | yellow-green | 19.4 |
| HELU-75008 | 2 | 2.5 | colours without colour repetition | none | 9.8 |
| HELU-75009 | 3 | 2.5 | colours without colour repetition + ground wire | yellow-green | 10.4 |
| HELU-75010 | 4 | 2.5 | colours without colour repetition + ground wire | yellow-green | 11.5 |
| HELU-75011 | 5 | 2.5 | colours without colour repetition + ground wire | yellow-green | 12.9 |
| HELU-75012 | 2 | 4 | colours without colour repetition | none | 11.6 |
| HELU-75013 | 3 | 4 | colours without colour repetition + ground wire | yellow-green | 12.3 |
| HELU-75014 | 4 | 4 | colours without colour repetition + ground wire | yellow-green | 13.6 |
| HELU-75015 | 5 | 4 | colours without colour repetition + ground wire | yellow-green | 15.2 |
| HELU-75016 | 2 | 6 | colours without colour repetition | none | 13.2 |
| HELU-75017 | 3 | 6 | colours without colour repetition + ground wire | yellow-green | 14 |
| HELU-75018 | 4 | 6 | colours without colour repetition + ground wire | yellow-green | 15.5 |
| HELU-75019 | 5 | 6 | colours without colour repetition + ground wire | yellow-green | 17.2 |