| Manufacturer | LAPP |
| Type of wire | control cable |
| Manufacturer series | UNITRONIC® LiYCY (TP) BK |
| Shield structure | shielded, tinned copper braid |
| Wire insulation material | PVC |
| Insulation colour | black |
| Core marking | colours without colour repetition |
| Core | stranded |
| Kind of core | Cu |
| Operating temperature | -5...70°C |
| Kind of material | no flame propagation |
| Resistance to | to weather conditions, UV rays |
| Earth core | none |
| Features | twisted pair conductors |
| Kind of cable | LiYCY-TP |
| Conform to the norm | EN 50525-1 IEC 60332-1-2 |
| Symbol | Number of cores | No. of pairs | Core section | Cable structure | Øext. cable |
|---|---|---|---|---|---|
| [mm2] | [mm] | ||||
| LAPP-1030600 | 4 | 2 | 0.14 | 2x2x0.14mm2 | 5.3 |
| LAPP-1030610 | 4 | 2 | 0.25 | 2x2x0.25mm2 | 6.3 |
| LAPP-1030619 | 4 | 2 | 0.5 | 2x2x0.5mm2 | 7.9 |
| LAPP-1030626 | 4 | 2 | 0.75 | 2x2x0.75mm2 | 8.5 |
| LAPP-1030633 | 4 | 2 | 1 | 2x2x1mm2 | 9 |
| LAPP-1030607 | 6 | 3 | 0.14 | 3x2x0.14mm2 | 5.8 |
| LAPP-1030611 | 6 | 3 | 0.25 | 3x2x0.25mm2 | 7.1 |
| LAPP-1030620 | 6 | 3 | 0.5 | 3x2x0.5mm2 | 8.7 |
| LAPP-1030627 | 6 | 3 | 0.75 | 3x2x0.75mm2 | 9.4 |
| LAPP-1030601 | 8 | 4 | 0.14 | 4x2x0.14mm2 | 6.2 |
| LAPP-1030612 | 8 | 4 | 0.25 | 4x2x0.25mm2 | 7.6 |
| LAPP-1030621 | 8 | 4 | 0.5 | 4x2x0.5mm2 | 9.4 |
| LAPP-1030628 | 8 | 4 | 0.75 | 4x2x0.75mm2 | 10.7 |
| LAPP-1030602 | 12 | 6 | 0.14 | 6x2x0.14mm2 | 7.1 |
| LAPP-1030613 | 12 | 6 | 0.25 | 6x2x0.25mm2 | 8.5 |
| LAPP-1030622 | 12 | 6 | 0.5 | 6x2x0.5mm2 | 11.1 |