Wire: control cable; unshielded; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...105°C
Wire insulation materialPVC
Insulation colourdark grey
Core markingcolours without colour repetition
Core diameter22AWG
Earth corenone
Conform to the normC(RU) AWM I/II A/B
CSA FT4
UL 2464
CPR standardno classification
Symbol Øext. cable Number of cores Cable structure AWG Package contents Package contents - ft
[mm] [m] [ft]
882202-SL001 4.17 2 2x22AWG 305 1000
882203-SL001 4.37 3 3x22AWG 305 1000
882203-SL005 4.37 3 3x22AWG 30.5 100
882204-SL001 4.7 4 4x22AWG 305 1000
882204-SL002 4.7 4 4x22AWG 152 500
882204-SL005 4.7 4 4x22AWG 30.5 100
882205-SL001 5.08 5 5x22AWG 305 1000
882205-SL005 5.08 5 5x22AWG 30.5 100
882206-SL001 5.46 6 6x22AWG 305 1000
882206-SL005 5.46 6 6x22AWG 30.5 100
882207-SL001 5.46 7 7x22AWG 305 1000
882208-SL001 5.84 8 8x22AWG 305 1000
882208-SL005 5.84 8 8x22AWG 30.5 100
882209-SL001 6.25 9 9x22AWG 305 1000
882209-SL005 6.25 9 9x22AWG 30.5 100
882210-SL001 6.71 10 10x22AWG 305 1000
882210-SL005 6.71 10 10x22AWG 30.5 100
882212-SL001 6.91 12 12x22AWG 305 1000
882212-SL005 6.91 12 12x22AWG 30.5 100
882215-SL001 7.47 15 15x22AWG 305 1000
882215-SL005 7.47 15 15x22AWG 30.5 100
882220-SL001 8.28 20 20x22AWG 305 1000
882220-SL005 8.28 20 20x22AWG 30.5 100