| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...90°C |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| Conform to the norm | C(RU) AWM I/II A/B CSA FT4 UL 2464 |
| CPR standard | no classification |
| Symbol | Core diameter | Øext. cable | Number of cores | Cable structure AWG | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|
| [AWG] | [mm] | [m] | [ft] | |||
| 882002-SL005 | 20 | 5.13 | 2 | 2x20AWG | 30.5 | 100 |
| 882002-SL002 | 20 | 5.13 | 2 | 2x20AWG | 152 | 500 |
| 882002-SL001 | 20 | 5.13 | 2 | 2x20AWG | 305 | 1000 |
| 882003-SL005 | 20 | 5.41 | 3 | 3x20AWG | 30.5 | 100 |
| 882003-SL002 | 20 | 5.41 | 3 | 3x20AWG | 152 | 500 |
| 882003-SL001 | 20 | 5.41 | 3 | 3x20AWG | 305 | 1000 |
| 882004-SL005 | 20 | 5.87 | 4 | 4x20AWG | 30.5 | 100 |
| 882004-SL002 | 20 | 5.87 | 4 | 4x20AWG | 152 | 500 |
| 882004-SL001 | 20 | 5.87 | 4 | 4x20AWG | 305 | 1000 |
| 882005-SL005 | 20 | 6.38 | 5 | 5x20AWG | 30.5 | 100 |
| 882005-SL002 | 20 | 6.38 | 5 | 5x20AWG | 152 | 500 |
| 882005-SL001 | 20 | 6.38 | 5 | 5x20AWG | 305 | 1000 |
| 882006-SL005 | 20 | 6.91 | 6 | 6x20AWG | 30.5 | 100 |
| 882006-SL002 | 20 | 6.91 | 6 | 6x20AWG | 152 | 500 |
| 882006-SL001 | 20 | 6.91 | 6 | 6x20AWG | 305 | 1000 |
| 882007-SL005 | 20 | 6.91 | 7 | 7x20AWG | 30.5 | 100 |
| 882007-SL002 | 20 | 6.91 | 7 | 7x20AWG | 152 | 500 |
| 882007-SL001 | 20 | 6.91 | 7 | 7x20AWG | 305 | 1000 |
| 882008-SL005 | 20 | 7.44 | 8 | 8x20AWG | 30.5 | 100 |
| 882008-SL002 | 20 | 7.44 | 8 | 8x20AWG | 152 | 500 |
| 882008-SL001 | 20 | 7.44 | 8 | 8x20AWG | 305 | 1000 |
| 881802-SL005 | 18 | 5.64 | 2 | 2x18AWG | 30.5 | 100 |
| 881802-SL002 | 18 | 5.64 | 2 | 2x18AWG | 152 | 500 |
| 881802-SL001 | 18 | 5.64 | 2 | 2x18AWG | 305 | 1000 |
| 881803-SL005 | 18 | 5.94 | 3 | 3x18AWG | 30.5 | 100 |
| 881803-SL002 | 18 | 5.94 | 3 | 3x18AWG | 152 | 500 |
| 881803-SL001 | 18 | 5.94 | 3 | 3x18AWG | 305 | 1000 |
| 881804-SL005 | 18 | 6.48 | 4 | 4x18AWG | 30.5 | 100 |
| 881804-SL002 | 18 | 6.48 | 4 | 4x18AWG | 152 | 500 |
| 881804-SL001 | 18 | 6.48 | 4 | 4x18AWG | 305 | 1000 |
| 881805-SL005 | 18 | 7.06 | 5 | 5x18AWG | 30.5 | 100 |
| 881805-SL002 | 18 | 7.06 | 5 | 5x18AWG | 152 | 500 |
| 881805-SL001 | 18 | 7.06 | 5 | 5x18AWG | 305 | 1000 |
| 881806-SL005 | 18 | 7.34 | 6 | 6x18AWG | 30.5 | 100 |
| 881806-SL002 | 18 | 7.34 | 6 | 6x18AWG | 152 | 500 |
| 881806-SL001 | 18 | 7.34 | 6 | 6x18AWG | 305 | 1000 |
| 881807-SL005 | 18 | 7.67 | 7 | 7x18AWG | 30.5 | 100 |
| 881807-SL002 | 18 | 7.67 | 7 | 7x18AWG | 152 | 500 |
| 881807-SL001 | 18 | 7.67 | 7 | 7x18AWG | 305 | 1000 |
| 881808-SL005 | 18 | 8.66 | 8 | 8x18AWG | 30.5 | 100 |
| 881808-SL002 | 18 | 8.66 | 8 | 8x18AWG | 152 | 500 |
| 881808-SL001 | 18 | 8.66 | 8 | 8x18AWG | 305 | 1000 |
| 881809-SL005 | 18 | 9.63 | 9 | 9x18AWG | 305 | 1000 |
| 881809-SL002 | 18 | 9.63 | 9 | 9x18AWG | 152 | 500 |
| 881809-SL001 | 18 | 9.63 | 9 | 9x18AWG | 30.5 | 100 |
| 881812-SL005 | 18 | 10.36 | 10 | 10x18AWG | 30.5 | 100 |
| 881812-SL002 | 18 | 10.36 | 10 | 10x18AWG | 152 | 500 |
| 881812-SL001 | 18 | 10.36 | 10 | 10x18AWG | 305 | 1000 |