| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Kind of cable | EcoGen® |
| Shield structure | unshielded |
| Rated voltage | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...80°C |
| Wire insulation material | MPPE |
| Kind of material | halogen free |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| Symbol | Øext. cable | Number of cores | Core diameter | Package contents - ft |
|---|---|---|---|---|
| [mm] | [AWG] | [ft] | ||
| 78002-SL001 | 2.39 | 2 | 28 | 1000 |
| 78002-SL005 | 2.39 | 2 | 28 | 100 |
| 78003-SL001 | 2.51 | 3 | 28 | 1000 |
| 78003-SL005 | 2.51 | 3 | 28 | 100 |
| 78004-SL001 | 2.72 | 4 | 28 | 1000 |
| 78004-SL005 | 2.72 | 4 | 28 | 100 |
| 78006-SL001 | 3.15 | 6 | 28 | 1000 |
| 78006-SL005 | 3.15 | 6 | 28 | 100 |
| 78008-SL001 | 3.4 | 8 | 28 | 1000 |
| 78008-SL005 | 3.4 | 8 | 28 | 100 |
| 78012-SL001 | 2.59 | 2 | 26 | 1000 |
| 78012-SL005 | 2.59 | 2 | 26 | 100 |
| 78013-SL001 | 2.72 | 3 | 26 | 1000 |
| 78013-SL005 | 2.72 | 3 | 26 | 100 |
| 78014-SL001 | 2.95 | 4 | 26 | 1000 |
| 78014-SL005 | 2.95 | 4 | 26 | 100 |
| 78016-SL001 | 3.45 | 6 | 26 | 1000 |
| 78016-SL005 | 3.45 | 6 | 26 | 100 |
| 78018-SL001 | 3.73 | 8 | 26 | 1000 |
| 78018-SL005 | 3.73 | 8 | 26 | 100 |
| 78020-SL001 | 4.32 | 10 | 26 | 1000 |
| 78020-SL005 | 4.32 | 10 | 26 | 100 |
| 78021-SL001 | 4.83 | 15 | 26 | 1000 |
| 78021-SL005 | 4.83 | 15 | 26 | 100 |
| 78022-SL001 | 2.84 | 2 | 24 | 1000 |
| 78022-SL005 | 2.84 | 2 | 24 | 100 |
| 78023-SL001 | 3 | 3 | 24 | 1000 |
| 78023-SL005 | 3 | 3 | 24 | 100 |
| 78024-SL001 | 3.25 | 4 | 24 | 1000 |
| 78024-SL005 | 3.25 | 4 | 24 | 100 |
| 78026-SL001 | 3.86 | 6 | 24 | 1000 |
| 78026-SL005 | 3.86 | 6 | 24 | 100 |
| 78028-SL001 | 4.17 | 8 | 24 | 1000 |
| 78028-SL005 | 4.17 | 8 | 24 | 100 |
| 78030-SL001 | 4.83 | 10 | 24 | 1000 |
| 78030-SL005 | 4.83 | 10 | 24 | 100 |
| 78031-SL001 | 5.41 | 15 | 24 | 1000 |
| 78031-SL005 | 5.41 | 15 | 24 | 100 |
| 78032-SL001 | 3.2 | 2 | 22 | 1000 |
| 78032-SL005 | 3.2 | 2 | 22 | 100 |
| 78033-SL001 | 3.38 | 3 | 22 | 1000 |
| 78033-SL005 | 3.38 | 3 | 22 | 100 |
| 78034-SL001 | 3.68 | 4 | 22 | 1000 |
| 78034-SL005 | 3.68 | 4 | 22 | 100 |
| 78036-SL001 | 4.39 | 6 | 22 | 1000 |
| 78036-SL005 | 4.39 | 6 | 22 | 100 |
| 78038-SL001 | 4.75 | 8 | 22 | 1000 |
| 78038-SL005 | 4.75 | 8 | 22 | 100 |
| 78040-SL001 | 5.54 | 10 | 22 | 1000 |
| 78040-SL005 | 5.54 | 10 | 22 | 100 |
| 78041-SL001 | 6.22 | 15 | 22 | 1000 |
| 78041-SL005 | 6.22 | 15 | 22 | 100 |
| 78042-SL001 | 3.61 | 2 | 20 | 1000 |
| 78042-SL005 | 3.61 | 2 | 20 | 100 |
| 78043-SL001 | 3.81 | 3 | 20 | 1000 |
| 78043-SL005 | 3.81 | 3 | 20 | 100 |
| 78044-SL001 | 4.19 | 4 | 20 | 1000 |
| 78044-SL005 | 4.19 | 4 | 20 | 100 |
| 78046-SL001 | 5 | 6 | 20 | 1000 |
| 78046-SL005 | 5 | 6 | 20 | 100 |
| 78048-SL001 | 5.44 | 8 | 20 | 1000 |
| 78048-SL005 | 5.44 | 8 | 20 | 100 |
| 78050-SL001 | 6.35 | 10 | 20 | 100 |
| 78050-SL005 | 6.35 | 10 | 20 | 1000 |
| 78055-SL001 | 7.16 | 15 | 20 | 1000 |
| 78055-SL005 | 7.16 | 15 | 20 | 100 |
| 78403-SL001 | 6.05 | 20 | 24 | 1000 |
| 78403-SL005 | 6.05 | 20 | 24 | 100 |
| 78404-SL001 | 6.99 | 20 | 22 | 1000 |
| 78404-SL005 | 6.99 | 20 | 22 | 100 |
| 78405-SL001 | 8.05 | 20 | 20 | 1000 |
| 78405-SL005 | 8.05 | 20 | 20 | 100 |