| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Kind of cable | EcoGen® |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...80°C |
| Wire insulation material | MPPE |
| Kind of material | halogen free |
| Insulation colour | dark grey |
| Earth core | none |
| Core marking | colours without colour repetition |
| Features | twisted pair conductors |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core diameter | Package contents - ft |
|---|---|---|---|---|---|
| [mm] | [AWG] | [ft] | |||
| 78005-SL001 | 4.24 | 10 | 5 | 28 | 1000 |
| 78005-SL005 | 4.24 | 10 | 5 | 28 | 100 |
| 78009-SL001 | 5.41 | 18 | 9 | 28 | 1000 |
| 78009-SL005 | 5.41 | 18 | 9 | 28 | 100 |
| 78015-SL001 | 4.7 | 10 | 5 | 26 | 1000 |
| 78015-SL005 | 4.7 | 10 | 5 | 26 | 100 |
| 78019-SL001 | 6.02 | 18 | 9 | 26 | 1000 |
| 78019-SL005 | 6.02 | 18 | 9 | 26 | 100 |
| 78025-SL001 | 5.26 | 10 | 5 | 24 | 1000 |
| 78025-SL005 | 5.26 | 10 | 5 | 24 | 100 |
| 78029-SL001 | 6.78 | 18 | 9 | 24 | 1000 |
| 78029-SL005 | 6.78 | 18 | 9 | 24 | 100 |
| 78035-SL001 | 6.07 | 10 | 5 | 22 | 1000 |
| 78035-SL005 | 6.07 | 10 | 5 | 22 | 100 |
| 78039-SL001 | 7.85 | 18 | 9 | 22 | 1000 |
| 78039-SL005 | 7.85 | 18 | 9 | 22 | 100 |
| 78045-SL001 | 6.96 | 10 | 5 | 20 | 1000 |
| 78045-SL005 | 6.96 | 10 | 5 | 20 | 100 |
| 78049-SL001 | 9.04 | 18 | 9 | 20 | 1000 |
| 78049-SL005 | 9.04 | 18 | 9 | 20 | 100 |
| 78052-SL001 | 3.35 | 4 | 2 | 28 | 1000 |
| 78052-SL005 | 3.35 | 4 | 2 | 28 | 100 |
| 78053-SL001 | 3.81 | 6 | 3 | 28 | 1000 |
| 78053-SL005 | 3.81 | 6 | 3 | 28 | 100 |
| 78054-SL001 | 3.89 | 8 | 4 | 28 | 1000 |
| 78054-SL005 | 3.89 | 8 | 4 | 28 | 100 |
| 78056-SL001 | 4.62 | 12 | 6 | 28 | 1000 |
| 78056-SL005 | 4.62 | 12 | 6 | 28 | 100 |
| 78058-SL001 | 5.03 | 16 | 8 | 28 | 1000 |
| 78058-SL005 | 5.03 | 16 | 8 | 28 | 100 |
| 78062-SL001 | 3.71 | 4 | 2 | 26 | 1000 |
| 78062-SL005 | 3.71 | 4 | 2 | 26 | 100 |
| 78063-SL001 | 3.91 | 6 | 3 | 26 | 1000 |
| 78063-SL005 | 3.91 | 6 | 3 | 26 | 100 |
| 78064-SL001 | 4.29 | 8 | 4 | 26 | 1000 |
| 78064-SL005 | 4.29 | 8 | 4 | 26 | 100 |
| 78066-SL001 | 5.13 | 12 | 6 | 26 | 1000 |
| 78066-SL005 | 5.13 | 12 | 6 | 26 | 100 |
| 78068-SL001 | 5.56 | 16 | 8 | 26 | 1000 |
| 78068-SL005 | 5.56 | 16 | 8 | 26 | 100 |
| 78072-SL001 | 4.11 | 4 | 2 | 24 | 1000 |
| 78072-SL005 | 4.11 | 4 | 2 | 24 | 100 |
| 78073-SL001 | 4.37 | 6 | 3 | 24 | 1000 |
| 78073-SL005 | 4.37 | 6 | 3 | 24 | 100 |
| 78074-SL001 | 4.8 | 8 | 4 | 24 | 1000 |
| 78074-SL005 | 4.8 | 8 | 4 | 24 | 100 |
| 78076-SL001 | 5.77 | 12 | 6 | 24 | 1000 |
| 78076-SL005 | 5.77 | 12 | 6 | 24 | 100 |
| 78078-SL001 | 6.27 | 16 | 8 | 24 | 1000 |
| 78078-SL005 | 6.27 | 16 | 8 | 24 | 100 |
| 78082-SL001 | 4.7 | 4 | 2 | 22 | 1000 |
| 78082-SL005 | 4.7 | 4 | 2 | 22 | 100 |
| 78083-SL001 | 5 | 6 | 3 | 22 | 1000 |
| 78083-SL005 | 5 | 6 | 3 | 22 | 100 |
| 78084-SL001 | 5.51 | 8 | 4 | 22 | 1000 |
| 78084-SL005 | 5.51 | 8 | 4 | 22 | 100 |
| 78086-SL001 | 6.63 | 12 | 6 | 22 | 1000 |
| 78086-SL005 | 6.63 | 12 | 6 | 22 | 100 |
| 78088-SL001 | 7.24 | 16 | 8 | 22 | 1000 |
| 78088-SL005 | 7.24 | 16 | 8 | 22 | 100 |
| 78092-SL001 | 5.36 | 4 | 2 | 20 | 1000 |
| 78092-SL005 | 5.36 | 4 | 2 | 20 | 100 |
| 78093-SL001 | 5.72 | 6 | 3 | 20 | 1000 |
| 78093-SL005 | 5.72 | 6 | 3 | 20 | 100 |
| 78094-SL001 | 6.3 | 8 | 4 | 20 | 1000 |
| 78094-SL005 | 6.3 | 8 | 4 | 20 | 100 |
| 78096-SL001 | 7.65 | 12 | 6 | 20 | 1000 |
| 78096-SL005 | 7.65 | 12 | 6 | 20 | 100 |
| 78098-SL001 | 8.33 | 16 | 8 | 20 | 1000 |
| 78098-SL005 | 8.33 | 16 | 8 | 20 | 100 |
| 78408-SL001 | 9.37 | 40 | 20 | 24 | 1000 |
| 78408-SL005 | 9.37 | 40 | 20 | 24 | 100 |
| 78409-SL001 | 10.9 | 40 | 20 | 22 | 1000 |
| 78409-SL005 | 10.9 | 40 | 20 | 22 | 100 |
| 78410-SL001 | 12.65 | 40 | 20 | 20 | 1000 |
| 78410-SL005 | 12.65 | 40 | 20 | 20 | 100 |
| 78438-SL001 | 10.62 | 50 | 25 | 24 | 1000 |
| 78438-SL005 | 10.62 | 50 | 25 | 24 | 100 |
| 78439-SL001 | 12.37 | 50 | 25 | 22 | 1000 |
| 78439-SL005 | 12.37 | 50 | 25 | 22 | 100 |
| 78440-SL001 | 14.35 | 50 | 25 | 20 | 1000 |
| 78440-SL005 | 14.35 | 50 | 25 | 20 | 100 |