| Manufacturer | HELU |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Insulation colour | grey |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| CPR standard | Eca |
| Kind of material | no flame propagation, flame retardant |
| Resistance to | most of oils, most of chemical compounds |
| Application | assembly line tools; production line tools; control for machines |
| Kind of cable | JZ |
| Symbol | Øext. cable | Number of cores | Core section | Manufacturer series |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| JZ500/3X0.5 | 5.1 | 3 | 0.5 | JZ-500 |
| JZ500/3X0.75 | 5.6 | 3 | 0.75 | JZ-500 |
| JZ500/3X1 | 6.1 | 3 | 1 | JZ-500 |
| JZ500/3X1.5 | 6.8 | 3 | 1.5 | JZ-500 |
| JZ500/3X2.5 | 8.3 | 3 | 2.5 | JZ-500 |
| JZ500/3X4 | 9.8 | 3 | 4 | JZ-500 |
| JZ500/4X0.5 | 5.5 | 4 | 0.5 | JZ-500 |
| JZ500/4X0.75 | 6.3 | 4 | 0.75 | JZ-500 |
| JZ500/4X1 | 6.7 | 4 | 1 | JZ-500 |
| JZ500/4X1.5 | 7.6 | 4 | 1.5 | JZ-500 |
| JZ500/4X2.5 | 9.3 | 4 | 2.5 | JZ-500 |
| JZ500/4X4 | 10.9 | 4 | 4 | JZ-500 |
| JZ500/5X0.5 | 6.2 | 5 | 0.5 | JZ-500 |
| JZ500/5X0.75 | 6.9 | 5 | 0.75 | JZ-500 |
| JZ500/5X1 | 7.5 | 5 | 1 | JZ-500 |
| JZ500/5X1.5 | 8.3 | 5 | 1.5 | JZ-500 |
| JZ500/5X2.5 | 10.1 | 5 | 2.5 | JZ-500 |
| JZ500/5X4 | 12.1 | 5 | 4 | JZ-500 |
| JZ500/6X0.5 | 6.7 | 6 | 0.5 | JZ-500 |
| JZ500/6X0.75 | 7.7 | 6 | 0.75 | JZ-500 |
| JZ500/6X1 | 8.1 | 6 | 1 | JZ-500 |
| JZ500/6X1.5 | 9.2 | 6 | 1.5 | JZ-500 |
| JZ500/7X0.5 | 6.7 | 7 | 0.5 | JZ-500 |
| JZ500/7X0.75 | 7.7 | 7 | 0.75 | JZ-500 |
| JZ500/7X1 | 8.1 | 7 | 1 | JZ-500 |
| JZ500/7X1.5 | 9.2 | 7 | 1.5 | JZ-500 |
| JZ500/7X2.5 | 11.2 | 7 | 2.5 | JZ-500 |
| JZ500/7X4 | 13.4 | 7 | 4 | JZ-500 |
| JZ500/8X0.5 | 7.7 | 8 | 0.5 | JZ-500 |
| JZ500/8X0.75 | 8.5 | 8 | 0.75 | JZ-500 |
| JZ500/8X1 | 9.2 | 8 | 1 | JZ-500 |
| JZ500/8X1.5 | 10.5 | 8 | 1.5 | JZ-500 |
| JZ500/9X0.75 | 9.8 | 9 | 0.75 | JZ-500 |
| JZ500/9X1 | 10.6 | 9 | 1 | JZ-500 |
| JZ500/9X1.5 | 12 | 9 | 1.5 | JZ-500 |
| JZ500/10X0.5 | 8.6 | 10 | 0.5 | JZ-500 |
| JZ500/10X0.75 | 9.8 | 10 | 0.75 | JZ-500 |
| JZ500/10X1 | 10.6 | 10 | 1 | JZ-500 |
| JZ500/10X1.5 | 12 | 10 | 1.5 | JZ-500 |
| JZ500/12X0.5 | 9.1 | 12 | 0.5 | JZ-500 |
| JZ500/12X0.75 | 10.1 | 12 | 0.75 | JZ-500 |
| JZ500/12X1 | 10.9 | 12 | 1 | JZ-500 |
| JZ500/12X1.5 | 12.4 | 12 | 1.5 | JZ-500 |
| JZ500/14X0.5 | 9.5 | 14 | 0.5 | JZ-500 |
| JZ500/14X0.75 | 10.8 | 14 | 0.75 | JZ-500 |
| JZ500/14X1 | 11.5 | 14 | 1 | JZ-500 |
| JZ500/14X1.5 | 13 | 14 | 1.5 | JZ-500 |
| JZ500/16X0.5 | 10 | 16 | 0.5 | JZ-500 |
| JZ500/16X1 | 12.3 | 16 | 1 | JZ-500 |
| JZ500/16X1.5 | 13.9 | 16 | 1.5 | JZ-500 |
| JZ500/18X0.5 | 10.7 | 18 | 0.5 | JZ-500 |
| JZ500/18X0.75 | 12.2 | 18 | 0.75 | JZ-500 |
| JZ500/18X1 | 12.9 | 18 | 1 | JZ-500 |
| JZ500/18X1.5 | 14.8 | 18 | 1.5 | JZ-500 |
| JZ500/18X2.5 | 18.2 | 18 | 2.5 | JZ-500 |
| JZ500/20X1 | 13.8 | 20 | 1 | JZ-500 |
| JZ500/21X0.5 | 11.3 | 21 | 0.5 | JZ-500 |
| JZ500/21X0.75 | 12.8 | 21 | 0.75 | JZ-500 |
| JZ500/21X1 | 13.8 | 21 | 1 | JZ-500 |
| JZ500/21X1.5 | 15.6 | 21 | 1.5 | JZ-500 |
| JZ500/25X0.5 | 12.6 | 25 | 0.5 | JZ-500 |
| JZ500/25X0.75 | 14.3 | 25 | 0.75 | JZ-500 |
| JZ500/25X1 | 15.4 | 25 | 1 | JZ-500 |
| JZ500/25X1.5 | 17.6 | 25 | 1.5 | JZ-500 |
| JZ500/25X2.5 | 21.6 | 25 | 2.5 | JZ-500 |
| JZ500/30X0.5 | 13.5 | 30 | 0.5 | JZ-500 |
| JZ500/32X0.75 | 15.9 | 32 | 0.75 | JZ-500 |
| JZ500/34X0.5 | 14.7 | 34 | 0.5 | JZ-500 |
| JZ500/34X0.75 | 16.7 | 34 | 0.75 | JZ-500 |
| JZ500/34X1 | 17.9 | 34 | 1 | JZ-500 |
| JZ500/40G0.5 | 15.3 | 40 | 0.5 | JZ-500 |
| JZ500/41X0.75 | 18.2 | 41 | 0.75 | JZ-500 |
| JZ500/41X1 | 19.5 | 41 | 1 | JZ-500 |
| JZ500/41X1.5 | 22.2 | 41 | 1.5 | JZ-500 |