| Manufacturer | LAPP |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...70°C |
| Insulation colour | grey |
| Conform to the norm | CSA AWM I A/B CSA AWM I/II A/B CSA AWM II A/B CSA C22.2 IEC 60332-1-2 UL 21098 UL 758 |
| CPR standard | no classification |
| Resistance to | most of oils, most of chemical compounds |
| Flexibility class | 5 |
| Application | industrial applications |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant |
| Information | The UL Label and Mark on full factory packaging only |
| Manufacturer series | ÖLFLEX® 191 |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| OL191-2X1.5 | 6.9 | black, numbered | 2 | 1.5 | none |
| OL191-3G1 | 6.7 | black, numbered + ground wire | 3 | 1 | yellow-green |
| OL191-3G1.5 | 7.3 | black, numbered + ground wire | 3 | 1.5 | yellow-green |
| OL191-3G2.5 | 8.4 | black, numbered + ground wire | 3 | 2.5 | yellow-green |
| OL191-3G4 | 9.9 | black, numbered + ground wire | 3 | 4 | yellow-green |
| OL191-4G1 | 7.2 | black, numbered + ground wire | 4 | 1 | yellow-green |
| OL191-4G1.5 | 8.2 | black, numbered + ground wire | 4 | 1.5 | yellow-green |
| OL191-4G10 | 16.5 | black, numbered + ground wire | 4 | 10 | yellow-green |
| OL191-4G120 | 51 | black, numbered + ground wire | 4 | 120 | yellow-green |
| OL191-4G16 | 22.1 | black, numbered + ground wire | 4 | 16 | yellow-green |
| OL191-4G2.5 | 9.1 | black, numbered + ground wire | 4 | 2.5 | yellow-green |
| OL191-4G25 | 25.2 | black, numbered + ground wire | 4 | 25 | yellow-green |
| OL191-4G35 | 28.1 | black, numbered + ground wire | 4 | 35 | yellow-green |
| OL191-4G4 | 10.8 | black, numbered + ground wire | 4 | 4 | yellow-green |
| OL191-4G50 | 35.7 | black, numbered + ground wire | 4 | 50 | yellow-green |
| OL191-4G6 | 13 | black, numbered + ground wire | 4 | 6 | yellow-green |
| OL191-4G70 | 43 | black, numbered + ground wire | 4 | 70 | yellow-green |
| OL191-4G95 | 47.2 | black, numbered + ground wire | 4 | 95 | yellow-green |
| OL191-5G1 | 8.1 | black, numbered + ground wire | 5 | 1 | yellow-green |
| OL191-5G1.5 | 9 | black, numbered + ground wire | 5 | 1.5 | yellow-green |
| OL191-5G10 | 18.4 | black, numbered + ground wire | 5 | 10 | yellow-green |
| OL191-5G16 | 22.1 | black, numbered + ground wire | 5 | 16 | yellow-green |
| OL191-5G2.5 | 10.2 | black, numbered + ground wire | 5 | 2.5 | yellow-green |
| OL191-5G25 | 28 | black, numbered + ground wire | 5 | 25 | yellow-green |
| OL191-5G35 | 31.5 | black, numbered + ground wire | 5 | 35 | yellow-green |
| OL191-5G4 | 12.1 | black, numbered + ground wire | 5 | 4 | yellow-green |
| OL191-5G6 | 14.5 | black, numbered + ground wire | 5 | 6 | yellow-green |
| OL191-7G0.75 | 8.3 | black, numbered + ground wire | 7 | 0.75 | yellow-green |
| OL191-7G1 | 8.9 | black, numbered + ground wire | 7 | 1 | yellow-green |
| OL191-7G1.5 | 10 | black, numbered + ground wire | 7 | 1.5 | yellow-green |
| OL191-7G2.5 | 11.3 | black, numbered + ground wire | 7 | 2.5 | yellow-green |
| OL191-7G4 | 13.4 | black, numbered + ground wire | 7 | 4 | yellow-green |
| OL191-9G0.75 | 10.5 | black, numbered + ground wire | 9 | 0.75 | yellow-green |
| OL191-9G1.5 | 12.6 | black, numbered + ground wire | 9 | 1.5 | yellow-green |
| OL191-12G0.75 | 11.2 | black, numbered + ground wire | 12 | 0.75 | yellow-green |
| OL191-12G1 | 12 | black, numbered + ground wire | 12 | 1 | yellow-green |
| OL191-12G1.5 | 13.4 | black, numbered + ground wire | 12 | 1.5 | yellow-green |
| OL191-18G1 | 14.4 | black, numbered + ground wire | 18 | 1 | yellow-green |
| OL191-18G1.5 | 16.1 | black, numbered + ground wire | 18 | 1.5 | yellow-green |
| OL191-25G1 | 17.3 | black, numbered + ground wire | 25 | 1 | yellow-green |
| OL191-25G1.5 | 19.5 | black, numbered + ground wire | 25 | 1.5 | yellow-green |