| Manufacturer | HELU |
| Type of wire | control cable |
| Kind of cable | OZ |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| Core marking | black, numbered |
| Earth core | none |
| CPR standard | Eca |
| Resistance to | most of oils, most of chemical compounds |
| Application | assembly line tools; production line tools; machine terminals; control for machines |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Manufacturer series | OZ-500 |
| Trade name | multi core cable |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| OZ500/2X0.5 | 4.8 | 2 | 0.5 |
| OZ500/2X0.75 | 5.3 | 2 | 0.75 |
| OZ500/3X0.5 | 5.1 | 3 | 0.5 |
| OZ500/2X1 | 5.6 | 2 | 1 |
| OZ500/4X0.5 | 5.5 | 4 | 0.5 |
| OZ500/3X0.75 | 5.6 | 3 | 0.75 |
| OZ500/5X0.5 | 6.2 | 5 | 0.5 |
| OZ500/3X1 | 6.1 | 3 | 1 |
| OZ500/2X1.5 | 6.4 | 2 | 1.5 |
| OZ500/4X0.75 | 6.3 | 4 | 0.75 |
| OZ500/7X0.5 | 6.7 | 7 | 0.5 |
| OZ500/4X1 | 6.7 | 4 | 1 |
| OZ500/5X0.75 | 6.9 | 5 | 0.75 |
| OZ500/3X1.5 | 6.8 | 3 | 1.5 |
| OZ500/6X0.75 | 7.7 | 6 | 0.75 |
| OZ500/5X1 | 7.5 | 5 | 1 |
| OZ500/2X2.5 | 7.8 | 2 | 2.5 |
| OZ500/4X1.5 | 7.6 | 4 | 1.5 |
| OZ500/7X0.75 | 7.7 | 7 | 0.75 |
| OZ500/8X0.5 | 7.7 | 8 | 0.5 |
| OZ500/3X2.5 | 8.3 | 3 | 2.5 |
| OZ500/7X1 | 8.1 | 7 | 1 |
| OZ500/5X1.5 | 8.3 | 5 | 1.5 |
| OZ500/8X0.75 | 8.5 | 8 | 0.75 |
| OZ500/2X4 | 9.2 | 2 | 4 |
| OZ500/12X0.5 | 8.7 | 12 | 0.5 |
| OZ500/4X2.5 | 9.3 | 4 | 2.5 |
| OZ500/7X1.5 | 9.2 | 7 | 1.5 |
| OZ500/12X0.75 | 10.1 | 12 | 0.75 |
| OZ500/5X2.5 | 10.1 | 5 | 2.5 |
| OZ500/10X1 | 10.6 | 10 | 1 |
| OZ500/12X1 | 10.9 | 12 | 1 |
| OZ500/7X2.5 | 11.2 | 7 | 2.5 |
| OZ500/12X1.5 | 12.4 | 12 | 1.5 |