Wire: control cable; YKSY; BITNER

Manufacturer
Type of wirecontrol cable
Kind of cableYKSY
Shield structureunshielded
Rated volt.600V/1kV
Kind of coreCu
Corewire
Operating temperature-40...80°C
Wire insulation materialPVC
Insulation colourblack
Core markingwhite, numbered + ground wire
Earth coreyellow-green
CPR standardno classification
Resistance toUV rays, most of oils
Applicationindustrial applications;
for direct burial;
indoor;
outdoor
Kind of materialno flame propagation, flame retardant
Trade namemulti core cable
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
BITNER-EM8300 11.8 7 1
BITNER-EM8301 14.5 10 1
BITNER-EM8303 15.6 14 1
BITNER-EM8305 17.3 19 1
BITNER-EM8307 20.1 24 1
BITNER-EM8309 22.7 37 1
BITNER-EM8310 25.8 48 1
BITNER-EM8311 28.4 61 1
BITNER-EM8312 31.7 75 1
BITNER-EM8313 12.5 7 1.5
BITNER-EM8314 15.5 10 1.5
BITNER-EM8316 16.6 14 1.5
BITNER-EM8318 18.4 19 1.5
BITNER-EM8320 21.5 24 1.5
BITNER-EM8321 22.5 30 1.5
BITNER-EM8322 24.3 37 1.5
BITNER-EM8323 27.7 48 1.5
BITNER-EM8326 13.9 7 2.5
BITNER-EM8327 17.1 10 2.5
BITNER-EM8329 18.3 14 2.5
BITNER-EM8331 23.7 24 2.5
BITNER-EM8332 25 30 2.5
BITNER-EM8334 16.2 7 4