| Manufacturer | BITNER |
| Type of wire | control cable |
| Kind of cable | YKSYFtZny |
| Shield structure | unshielded |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...80°C |
| Wire insulation material | PVC |
| Insulation colour | black |
| Core marking | white, numbered + ground wire |
| Earth core | yellow-green |
| CPR standard | no classification |
| Resistance to | UV rays |
| Application | industrial applications; for direct burial; outdoor |
| Kind of material | no flame propagation, flame retardant |
| Features | steel armouring |
| Trade name | multi core cable |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| BITNER-EM8451 | 16.5 | 7 | 1.5 |
| BITNER-EM8452 | 17.6 | 7 | 2.5 |
| BITNER-EM8453 | 20.4 | 7 | 4 |
| BITNER-EM8454 | 21.9 | 7 | 6 |
| BITNER-EM8457 | 19.4 | 10 | 1.5 |
| BITNER-EM8458 | 21.2 | 10 | 2.5 |
| BITNER-EM8459 | 25.3 | 10 | 4 |
| BITNER-EM8463 | 20.8 | 14 | 1.5 |
| BITNER-EM8464 | 22.5 | 14 | 2.5 |
| BITNER-EM8467 | 22.6 | 19 | 1.5 |
| BITNER-EM8468 | 24.7 | 19 | 2.5 |
| BITNER-EM8470 | 25.8 | 24 | 1.5 |
| BITNER-EM8473 | 26.6 | 30 | 1.5 |
| BITNER-EM8476 | 28.9 | 37 | 1.5 |