| Manufacturer | BITNER |
| Type of wire | control cable |
| Kind of cable | YnTKSYekw |
| Shield structure | Al foil |
| Rated volt. | 150V |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...70°C |
| Insulation colour | red |
| Core marking | colours without colour repetition |
| Earth core | none |
| Application | fire-fighting installations; telephone systems; data transmission; indoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core section | Core diameter |
|---|---|---|---|---|---|
| [mm] | [mm2] | [mm] | |||
| BITNER-TN0102 | 5.8 | 4 | 2 | 0.5 | 0.8 |
| BITNER-TN0103 | 7.1 | 6 | 3 | 0.5 | 0.8 |
| BITNER-TN0104 | 7.3 | 8 | 4 | 0.5 | 0.8 |
| BITNER-TN0105 | 7.8 | 10 | 5 | 0.5 | 0.8 |
| BITNER-TN0108 | 4.8 | 2 | 1 | 0.75 | 1 |
| BITNER-TN0109 | 7.1 | 4 | 2 | 0.75 | 1 |