Wire: control cable

Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated volt.300V
Kind of coreCu, tinned
Wire insulation materialLSZH
Kind of materialhalogen free
Corestranded
Insulation colourdark grey
Core markingcolours without colour repetition
Operating temperature-20...75°C
CPR standardno classification
Earth corenone
Conform to the normC(UL) TYPE CMG
CSA FT4
UL CMG
Symbol Cable structure AWG Package contents Number of cores Core diameter Øext. cable Package contents - ft
[m] [AWG] [mm] [ft]
1173L-SL001 3x22AWG 305 3 22 4.01 1000
1173L-SL005 3x22AWG 30.5 3 22 4.01 100
1174L-SL001 4x22AWG 305 4 22 4.34 1000
1174L-SL005 4x22AWG 30.5 4 22 4.34 100
1175L-SL001 5x22AWG 305 5 22 4.72 1000
1175L-SL005 5x22AWG 30.5 5 22 4.72 100
1176L-SL001 6x22AWG 305 6 22 5.11 1000
1176L-SL005 6x22AWG 30.5 6 22 5.11 100
1177L-SL001 7x22AWG 305 7 22 5.11 1000
1177L-SL002 7x22AWG 152 7 22 5.11 500
1177L-SL005 7x22AWG 30.5 7 22 5.11 100
1178L-SL001 8x22AWG 305 8 22 5.49 1000
1178L-SL005 8x22AWG 30.5 8 22 5.49 100
1179L-SL001 9x22AWG 305 9 22 5.89 1000
1179L-SL005 9x22AWG 30.5 9 22 5.89 100
1180L-SL001 10x22AWG 305 10 22 6.35 1000
1180L-SL005 10x22AWG 30.5 10 22 6.35 100
1895L-SL001 2x20AWG 305 2 20 4.83 1000
1895L-SL005 2x20AWG 30.5 2 20 4.83 100
1896L-SL001 3x20AWG 305 3 20 5.11 1000
1896L-SL005 3x20AWG 30.5 3 20 5.11 100
1896/5L-SL001 5x20AWG 305 5 20 6.1 1000
1896/5L-SL005 5x20AWG 30.5 5 20 6.1 100
1896/6L-SL001 6x20AWG 305 6 20 6.63 1000
1896/6L-SL005 6x20AWG 30.5 6 20 6.63 100