| Manufacturer | 3M |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Wire insulation material | PVC |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | max. 75°C |
| Rated volt. | 50V |
| Core diameter | 28AWG |
| Earth core | none |
| Features | twisted pair conductors |
| Core marking | colours without colour repetition |
| Symbol | Øext. cable | Number of cores | No. of pairs | Package contents | Ver. |
|---|---|---|---|---|---|
| [mm] | [m] | ||||
| 3644B-100-36 | 7.4 | 36 | 18 | 30.5 | Splice Free |
| 3644B-100-40 | 7.6 | 40 | 20 | 30.5 | Splice Free |
| 3644B-100-50 | 8.1 | 50 | 25 | 30.5 | Splice Free |
| 3644B-100-68 | 9.4 | 68 | 34 | 30.5 | Splice Free |
| 3644B-100-80 | 9.9 | 80 | 40 | 30.5 | Splice Free |
| 3644B-300-14 | 5.6 | 14 | 7 | 91.5 | - |
| 3644B-300-16 | 5.8 | 16 | 8 | 91.5 | - |
| 3644B-300-26 | 6.4 | 26 | 13 | 91.5 | - |
| 3644B-300-30 | 6.9 | 30 | 15 | 91.5 | - |
| 3644B-300-36 | 7.4 | 36 | 18 | 91.5 | - |
| 3644B-300-40 | 7.6 | 40 | 20 | 91.5 | - |
| 3644B-300-50 | 8.1 | 50 | 25 | 91.5 | - |
| 3644B-300-68 | 9.4 | 68 | 34 | 91.5 | - |
| 3644B-40 | 7.6 | 40 | 20 | 30.5 | - |
| 3644B-68 | 9.4 | 68 | 34 | 30.5 | - |