| Manufacturer | ALPHA WIRE |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated voltage | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...80°C |
| Core diameter | 28AWG |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Features | twisted pair conductors |
| Conform to the norm | CSA CMG FT4 UL 2464 UL CL2 VW-1 |
| Application | RS232; RS422; RS485 |
| Symbol | Øext. cable | Number of cores | No. of pairs | Package contents | Package contents - ft |
|---|---|---|---|---|---|
| [mm] | [m] | [ft] | |||
| 3472C-SL001 | 5.36 | 4 | 2 | 305 | 1000 |
| 3474C-SL001 | 5.97 | 8 | 4 | 305 | 1000 |
| 3476C-SL001 | 6.99 | 12 | 6 | 305 | 1000 |
| 3480C-SL001 | 8.43 | 20 | 10 | 305 | 1000 |
| 3480C-SL005 | 8.43 | 20 | 10 | 30.5 | 100 |
| 3480/12C-SL001 | 8.69 | 26 | 13 | 305 | 1000 |
| 3480/18C-SL001 | 9.88 | 36 | 18 | 305 | 1000 |
| 3480/18C-SL005 | 9.88 | 36 | 18 | 30.5 | 100 |
| 3480/25C-SL001 | 11.33 | 50 | 25 | 305 | 1000 |
| 3475C-SL001 | 6.55 | 10 | 5 | 305 | 1000 |
| 3475C-SL005 | 6.55 | 10 | 5 | 30.5 | 100 |