| Manufacturer | ALPHA WIRE |
| Type of wire | data transmission |
| Shield structure | Al-PET foil, tinned copper braid |
| Rated voltage | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...60°C |
| Wire insulation material | PVC |
| Insulation colour | black |
| Core marking | coloured |
| CPR standard | no classification |
| Features | twisted pair conductors |
| Conform to the norm | CSA CM FT1 |
| Application | FIELDBUS; PROFIBUS; RS485 |
| Ground | tinned copper strand 22AWG |
| Symbol | Number of cores | No. of pairs | Øext. cable | Package contents | Package contents - ft |
|---|---|---|---|---|---|
| [mm] | [m] | [ft] | |||
| 6453-BK001 | 2 | 1 | 7.21 | 305 | 1000 |
| 6453-BK005 | 2 | 1 | 7.21 | 30.5 | 100 |
| 6454-BK001 | 2 | 1 | 7.62 | 305 | 1000 |
| 6454-BK005 | 2 | 1 | 7.62 | 30.5 | 100 |
| 6455-BK001 | 4 | 2 | 10.36 | 305 | 1000 |
| 6455-BK005 | 4 | 2 | 10.36 | 30.5 | 100 |
| 6456-BK001 | 6 | 3 | 10.52 | 305 | 1000 |
| 6456-BK005 | 6 | 3 | 10.52 | 30.5 | 100 |
| 6457-BK001 | 8 | 4 | 11.38 | 305 | 1000 |
| 6457-BK005 | 8 | 4 | 11.38 | 30.5 | 100 |