Wire: data transmission; ALPHA WIRE

Manufacturer
Type of wiredata transmission
Shield structureshielded twofold, tinned copper braid, pairs shielded with Al-PET foil
Rated voltage300V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...75°C
Wire insulation materialPVC
Insulation colourdark grey
Core markingcolours without colour repetition
CPR standardno classification
Applicationindustrial applications;
DeviceNet;
industrial Ethernet;
DeviceNet industrial networks;
data transmission
Conform to the normC(UL) TYPE CMG
CSA AWM I/II A
CSA CMG FT4
UL 20201
Resistance toUV rays
Number of cores4
No. of pairs2
Symbol Resistance to Ground Core diameter Øext. cable Package contents Package contents - ft
[AWG] [mm] [m] [ft]
6451-SL001   tinned copper strand 18AWG 15, 18 12.19 305 1000
6451-SL005   tinned copper strand 18AWG 15, 18 12.19 30.5 100
6452-SL001 most of oils tinned copper strand 22AWG 22, 24 7.11 305 1000
6452-SL005 most of oils tinned copper strand 22AWG 22, 24 7.11 30.5 100