Wire: data transmission; ALPHA WIRE

Manufacturer
Type of wiredata transmission
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Rated voltage300V
Kind of coreCu, tinned
Corestranded
Operating temperature-30...105°C
Wire insulation materialPVC
Insulation colourorange
Core markingcolours without colour repetition
CPR standardno classification
Applicationindustrial applications;
FIELDBUS;
data transmission
Conform to the normUL CM
Resistance toUV rays
Symbol Ground Number of cores Core diameter Øext. cable Package contents Package contents - ft
[AWG] [mm] [m] [ft]
6459-OR001 tinned copper strand 20AWG 2 18 7.42 305 1000
6459-OR005 tinned copper strand 20AWG 2 18 7.42 30.5 100
6460-OR001 tinned copper strand 22AWG 2 22 5 305 1000
6460-OR005 tinned copper strand 22AWG 2 22 5 30.5 100