| Manufacturer | ALPHA WIRE |
| Type of wire | data transmission |
| Kind of core | Cu, tinned |
| Core | stranded |
| Rated volt. | 300V |
| Operating temperature | -40...80°C |
| CPR standard | no classification |
| Insulation colour | turquoise |
| Wire insulation material | TPE |
| Application | industrial Ethernet; indoor; outdoor |
| Resistance to | oils, UV rays |
| Conform to the norm | ISO 11801 UL 2463 |
| Symbol | Number of cores | No. of pairs | Core diameter | Shield structure | Kind of cable | Ethernet category | Øext. cable | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|
| [AWG] | [mm] | [m] | [ft] | ||||||
| 75031-TL001 | 4 | 2 | 24 | shielded twofold, Al-PET foil, tinned copper braid | SF/UTP | Cat 5e | 6.6 | 305 | 1000 |
| 75031-TL005 | 4 | 2 | 24 | shielded twofold, Al-PET foil, tinned copper braid | SF/UTP | Cat 5e | 6.6 | 30.5 | 100 |
| 76030-TL001 | 8 | 4 | 24 | unshielded | U/UTP | Cat 5e | 6.35 | 305 | 1000 |
| 76030-TL005 | 8 | 4 | 24 | unshielded | U/UTP | Cat 5e | 6.35 | 30.5 | 100 |
| 76032-TL001 | 8 | 4 | 24 | shielded twofold, Al-PET foil, tinned copper braid | SF/UTP | Cat 6a | 8.18 | 305 | 1000 |
| 76032-TL005 | 8 | 4 | 24 | shielded twofold, Al-PET foil, tinned copper braid | SF/UTP | Cat 6a | 8.18 | 30.5 | 100 |
| 76033-TL001 | 8 | 4 | 26 | shielded twofold, Al-PET foil, tinned copper braid | SF/UTP | Cat 6a | 7.37 | 305 | 1000 |
| 76033-TL005 | 8 | 4 | 26 | shielded twofold, Al-PET foil, tinned copper braid | SF/UTP | Cat 6a | 7.37 | 30.5 | 100 |