Wire: data transmission; ASI BUS; HELU

Wire: data transmission; ASI BUS; HELU, A-BUS-2X1.5-YL, A-BUS-2X1.5-BK, A-BUS-2X1.5-PUR-YL |EN|
Manufacturer
Type of wiredata transmission
Shield structureunshielded
Kind of coreCu, tinned
Corestranded
Core markingcolours without colour repetition
Number of cores2
Earth corenone
CPR standardno classification
Applicationindustrial applications;
ASI BUS;
automatics
Symbol Rated volt. Core section Wire insulation material Kind of material Resistance to
[V] [mm2]
A-BUS-2X1.5-YL 32 1.5 EPDM halogen free coolant, mineral oils, most of lubricants
A-BUS-2X1.5-BK 48 1.5 EPDM halogen free coolant, mineral oils, most of lubricants
A-BUS-2X1.5-PUR-YL 32 1.5 PUR no flame propagation aggressive environments
A-BUS-2X1.5-PUR-BK 48 1.5 PUR no flame propagation aggressive environments
A-BUS-2X1.5-TPE-YL 32 1.5 elastomer thermoplastic TPE no flame propagation coolant, mineral oils, most of lubricants
A-BUS-2X1.5-TPE-BK 48 1.5 elastomer thermoplastic TPE no flame propagation coolant, mineral oils, most of lubricants
A-BUS-2X2.5-YL 32 2.5 EPDM halogen free moisture, water
A-BUS-2X2.5-BK 48 2.5 EPDM halogen free moisture, water
A-BUS-2X2.5-PUR-YL 32 2.5 PUR no flame propagation aggressive environments, coolant, moisture, most of oils, most of lubricants
A-BUS-2X2.5-PUR-BK 48 2.5 PUR no flame propagation aggressive environments, coolant, moisture, most of oils, most of lubricants