| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Kind of core | Cu |
| Core | wire |
| Number of cores | 8 |
| No. of pairs | 4 |
| Application | indoor |
| Symbol | Rated voltage | Shield structure | Ethernet category | Operating temperature | Wire insulation material | Colour | Øext. cable | Core diam. | CPR standard | Ground | Kind of material | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [°C] | [mm] | [AWG] | [m] | [ft] | ||||||||
| 1212.0041000 | 300 | unshielded | Cat 5e | -20...75 | PVC | yellow | 5.23 | 24 | Eca | - | - | 305 | 1000 |
| 1212.0061000 | 300 | unshielded | Cat 5e | -20...75 | PVC | blue | 5.23 | 24 | Eca | - | - | 305 | 1000 |
| 1583A.002U1000 | 300 | unshielded | Cat 5e | -20...75 | PVC | red | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583A.003U1000 | 300 | unshielded | Cat 5e | -20...75 | PVC | orange | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583A.0041000 | 300 | unshielded | Cat 5e | -20...75 | PVC | yellow | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583A.005U1000 | 300 | unshielded | Cat 5e | -20...75 | PVC | green | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583A.0061000 | 300 | unshielded | Cat 5e | -20...75 | PVC | blue | 4.83 | 24 | Eca | - | 305 | 1000 | |
| 1583A.0081000 | 300 | unshielded | Cat 5e | -20...75 | PVC | grey | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583A.008U1000 | 300 | unshielded | Cat 5e | -20...75 | PVC | grey | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583A.0091000 | 300 | unshielded | Cat 5e | -20...75 | PVC | white | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583A.0101000 | 300 | unshielded | Cat 5e | -20...75 | PVC | black | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583ANH.F6H1000 | 300 | unshielded | Cat 5e | -20...75 | LSZH | grey | 4.83 | 24 | Eca | - | halogen free | 305 | 1000 |
| 1583B.T301000 | 300 | unshielded | Cat 5e | -20...75 | PVC | pink | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583E.00500 | 300 | unshielded | Cat 5e | -30...60 | PVC | grey | 4.83 | 24 | Eca | - | - | 500 | 1640 |
| 1583E.00B100 | 300 | unshielded | Cat 5e | -30...60 | PVC | grey | 4.83 | 24 | Eca | - | - | 100 | 328 |
| 1583E.01305 | 300 | unshielded | Cat 5e | -30...60 | PVC | blue | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583E.01500 | 300 | unshielded | Cat 5e | -30...60 | PVC | blue | 4.83 | 24 | Eca | - | - | 500 | 1640 |
| 1583E.09305 | 300 | unshielded | Cat 5e | -30...60 | PVC | green | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583E.10305 | 300 | unshielded | Cat 5e | -30...60 | PVC | yellow | 4.83 | 24 | Eca | - | - | 305 | 1000 |
| 1583E.12B100 | 300 | unshielded | Cat 5e | -30...60 | PVC | white | 4.83 | 24 | Eca | - | - | 100 | 328 |
| 1583ENH.00305 | 72 | unshielded | Cat 5e | -30...60 | LSZH | grey | 4.6 | 24 | Dca | - | halogen free, no flame propagation | 305 | 1000 |
| 1885ENH.00B100 | 72 | shielded twofold, Al-PET foil, tinned copper braid | Cat 7 | -30...60 | LSZH | blue | 7 | 23 | Dca | - | halogen free, no flame propagation | 100 | 328 |
| 7860ENH.00305 | 72 | shielded, Al-PET foil | Cat 6 | -30...60 | LSZH | grey | 7.3 | 23 | Eca | - | halogen free, no flame propagation | 305 | 1000 |
| 7860NBH.00305 | 72 | shielded, Al-PET foil | Cat 6 | -20...60 | FRNC | grey | 7.3 | 23 | Dca | tinned copper wire 26AWG | halogen free, no flame propagation | 305 | 1000 |
| BELDEN.1583E | 72 | unshielded | Cat 5e | -20...60 | PVC | grey | 4.5 | 24 | Eca | - | - | 305 | 1000 |