| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | shielded, Al-PET foil |
| Kind of core | Cu, tinned |
| Core | stranded |
| Insulation colour | orange |
| Øext. cable | 7.5mm |
| Number of cores | 2 |
| No. of pairs | 1 |
| Core diameter | 18AWG |
| Package contents - ft | 1640ft |
| Rated volt. | 300V |
| Symbol | Operating temperature | Application | Wire insulation material | Features | Ground |
|---|---|---|---|---|---|
| [°C] | |||||
| 70100E.00500 | -5...70 | PROFIBUS; data transmission; indoor | PVC | twisted pair conductors | tinned copper strand 20AWG |
| 70100NH.00500 | -5...70 | PROFIBUS; data transmission; indoor | FRNC | twisted pair conductors | tinned copper strand 20AWG |