| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | shielded threefold, Al-PET foil, tinned copper braid, pairs shielded with Al-PET foil |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...60°C |
| Insulation colour | chrome |
| Core section | 0.22mm2 |
| Core diameter | 24AWG |
| Wave imp. | 100Ω |
| CPR standard | Eca |
| Features | twisted pair conductors |
| Application | RS232; RS422 |
| Wire insulation material | PVC |
| Symbol | Øext. cable | Number of cores | No. of pairs | Package contents | Package contents - ft | Conform to the norm | Information |
|---|---|---|---|---|---|---|---|
| [mm] | [m] | [ft] | |||||
| 8162.060100 | 8.71 | 4 | 2 | 30 | 100 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8162.0601000 | 8.71 | 4 | 2 | 305 | 1000 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8162.060500 | 8.71 | 4 | 2 | 152 | 500 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8163.060500 | 9.12 | 6 | 3 | 152 | 500 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8164.00152 | 9.86 | 8 | 4 | 152 | 500 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8164.00305 | 9.86 | 8 | 4 | 305 | 1000 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8164.060100 | 9.86 | 8 | 4 | 30 | 100 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8165.060100 | 10.49 | 10 | 5 | 30 | 100 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8168.060100 | 12.17 | 16 | 8 | 30 | 100 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8170.060100 | 14.83 | 20 | 10 | 30 | 100 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8170.060500 | 14.83 | 20 | 10 | 152 | 500 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8175.060100 | 16.89 | 30 | 15 | 30 | 100 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8175.060500 | 16.89 | 30 | 15 | 152 | 500 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8178.060100 | 17.68 | 36 | 18 | 30 | 100 | UL 1685 UL 2493 | The UL Label and Mark on full factory packaging only |
| 8185.060100 | 20.87 | 50 | 25 | 30 | 100 | UL 1685 | The UL Label and Mark on full factory packaging only |
| 8185.060500 | 20.87 | 50 | 25 | 152 | 500 | UL 1685 | The UL Label and Mark on full factory packaging only |