| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Rated volt. | 300V |
| Kind of core | Cu |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Number of cores | 8 |
| No. of pairs | 4 |
| Features | twisted pair conductors |
| Resistance to | UV rays, mechanical stesses, most of oils, most of solvents, most of chemical compounds |
| Application | industrial Ethernet |
| Wire insulation material | PUR |
| Kind of material | no flame propagation |
| Symbol | Kind of cable | Shield structure | Cat. | Core | Øext. cable | Øcore | Conform to the norm | Package contents - ft |
|---|---|---|---|---|---|---|---|---|
| [mm] | [AWG] | [ft] | ||||||
| 74003PU.01500 | SF/UTP | shielded twofold, Al-PET foil, braid made of copper wires | Cat 5e | stranded | 6.65 | 26 | ISO 11801 | 1640 |