Wire: data transmission; BELDEN

Wire: data transmission; BELDEN, 82760.8771000, 8760, 8760.01152, 8760.01305, 8760.0601000 |EN|
Manufacturer
Type of wiredata transmission
Shield structureshielded, Al-PET foil
Kind of coreCu, tinned
Corestranded
Number of cores2
No. of pairs1
Rated volt.300V
Core markingcolours without colour repetition
Symbol Features Wire insulation material Kind of material Insulation colour Operating temperature Øext. cable Core diameter Conform to the norm CPR standard Ground Application Information Package contents - ft Resistance to
[°C] [mm] [AWG] [ft]
82760.8771000 twisted pair conductors PVC - natural -20...75 3.71 18 FT6 UL 910 Eca tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 1000 -
8760.01152 twisted pair conductors PVC - chrome -20...60 5.64 18 UL 1685 UL 2092 Eca tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 500 -
8760.01305 twisted pair conductors PVC - chrome -20...60 5.64 18 UL 1685 UL 2092 Eca tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 1000 -
8760.0601000 twisted pair conductors PVC - chrome -20...60 5.64 18 UL 1685 UL 2092 Eca tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 1000 -
8760.060250 twisted pair conductors PVC - chrome -20...60 5.64 18 UL 1685 UL 2092 Eca tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 250 -
8760.060500 twisted pair conductors PVC - chrome -20...60 5.64 18 UL 1685 UL 2092 Eca tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 500 -
8760ELV.00500 twisted pair conductors LSZH halogen free chrome -15...80 6 18 - B2ca tinned copper strand 20AWG indoor - 1640 -
8760ELW.00500 twisted pair conductors LSZH halogen free chrome -15...80 6 18 - Cca tinned copper strand 20AWG indoor - 1640 -
8760MN.008100 twisted pair conductors PVC - grey -30...80 4.29 18 UL 2937 no classification tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 100 -
8760MN.0081000 twisted pair conductors PVC - grey -30...80 4.29 18 UL 2937 no classification tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 1000 -
8760NH.00152 twisted pair conductors LSZH halogen free chrome -20...75 6 18 - Dca tinned copper strand 20AWG indoor - 500 UV rays
8760NH.00305 twisted pair conductors LSZH halogen free chrome -20...75 6 18 - Dca tinned copper strand 20AWG indoor - 1000 UV rays
8760NH.00500 twisted pair conductors LSZH halogen free chrome -20...75 6 18 - Dca tinned copper strand 20AWG indoor - 1640 UV rays
8761.00U152 twisted pair conductors PVC - chrome -20...60 4.45 22 UL 1685 UL 2092 Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 500 -
8761.01152 twisted pair conductors PVC - chrome -20...60 4.45 22 UL 1685 UL 2092 Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 500 -
8761.01305 twisted pair conductors PVC - chrome -20...60 4.45 22 UL 1685 UL 2092 Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 1000 -
8761MN.008100 twisted pair conductors PVC - grey -20...60 3.42 22 UL 2937 Eca tinned copper strand 24AWG indoor The UL Label and Mark on full factory packaging only 100 -
8761NH.00305 twisted pair conductors LSZH halogen free chrome -45...80 4.95 22 - Dca tinned copper strand 22AWG indoor - 1000 UV rays
8761NH.00500 twisted pair conductors LSZH halogen free chrome -45...80 4.95 22 - Dca tinned copper strand 22AWG indoor - 1640 UV rays
8761NH.01305 twisted pair conductors LSZH halogen free white -45...80 4.95 22 - Dca tinned copper strand 22AWG indoor - 1000 UV rays
8762.01152 twisted pair conductors PVC - chrome -20...60 5.18 20 UL 1685 UL 2092 Eca tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 500 -
8762.01305 twisted pair conductors PVC - chrome -20...60 5.18 20 UL 1685 UL 2092 Eca tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 1000 -
8762.060100 twisted pair conductors PVC - chrome -20...60 5.18 20 UL 1685 UL 2092 Eca tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 100 -
8762.0601000 twisted pair conductors PVC - chrome -20...60 5.18 20 UL 1685 UL 2092 Eca tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 1000 -
8762.060250 twisted pair conductors PVC - chrome -20...60 5.18 20 UL 1685 UL 2092 Eca tinned copper strand 20AWG indoor The UL Label and Mark on full factory packaging only 250 -
8762ELV.00305 twisted pair conductors LSZH halogen free chrome -15...80 5.4 20 - B2ca tinned copper strand 20AWG indoor - 1000 -
8762ELW.00305 twisted pair conductors LSZH halogen free chrome -15...80 5.4 20 - Cca tinned copper strand 20AWG indoor; outdoor - 1000 -
8762MN.006100 twisted pair conductors PVC - light blue -20...80 3.78 20 UL 2937 no classification tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 100 -
8762MN.0061000 twisted pair conductors PVC - light blue -20...80 3.78 20 UL 2937 no classification tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 1000 -
8762MN.008100 twisted pair conductors PVC - grey -20...80 3.78 20 UL 2937 no classification tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 100 -
8762MN.0081000 twisted pair conductors PVC - grey -20...80 3.78 20 UL 2937 no classification tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 1000 -
8762NH.00152 twisted pair conductors LSZH halogen free chrome -45...80 5.4 20 - Dca tinned copper strand 20AWG indoor - 500 UV rays
8762NH.00305 twisted pair conductors LSZH halogen free chrome -45...80 5.4 20 - Dca tinned copper strand 20AWG indoor - 1000 UV rays
8762NH.01305 twisted pair conductors LSZH halogen free white -45...80 5.4 20 - Dca tinned copper strand 20AWG indoor - 1000 UV rays
88760.002100 twisted pair conductors FEP - red -20...150 3.76 18 - Eca tinned copper strand 20AWG indoor; outdoor - 100 UV rays, temperature, most of oils
88760.0021000 twisted pair conductors FEP - red -20...150 3.76 18 - Eca tinned copper strand 20AWG indoor; outdoor - 1000 UV rays, temperature, most of oils
88760.002500 twisted pair conductors FEP - red -20...150 3.76 18 - Eca tinned copper strand 20AWG indoor; outdoor - 500 UV rays, temperature, most of oils
88760.0061000 twisted pair conductors FEP - light blue -20...150 3.76 18 - Eca tinned copper strand 20AWG indoor; outdoor - 1000 UV rays, temperature, most of oils
9154.2901000 - PVC   beige -20...80 5.03 20 UL 1685 UL 2464 Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 1000 -