| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -30...80°C |
| Insulation colour | chrome |
| Conform to the norm | UL 1685 UL 2464 |
| CPR standard | Eca |
| Application | RS232; indoor |
| Wire insulation material | PVC |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Øext. cable | Number of cores | No. of pairs | Package contents | Core diameter | Package contents - ft |
|---|---|---|---|---|---|---|
| [mm] | [m] | [AWG] | [ft] | |||
| 8302.060100 | 7.11 | 4 | 2 | 30 | 22 | 100 |
| 8303.060100 | 7.47 | 6 | 3 | 30 | 22 | 100 |
| 8303.0601000 | 7.47 | 6 | 3 | 305 | 22 | 1000 |
| 8303.060500 | 7.47 | 6 | 3 | 152 | 22 | 500 |
| 8304.060100 | 8.13 | 8 | 4 | 30 | 22 | 100 |
| 8304.0601000 | 8.13 | 8 | 4 | 305 | 22 | 1000 |
| 8304.060500 | 8.13 | 8 | 4 | 152 | 22 | 500 |
| 8305.060100 | 8.18 | 10 | 5 | 30 | 22 | 100 |
| 8305.0601000 | 8.18 | 10 | 5 | 305 | 22 | 1000 |
| 8305.060500 | 8.18 | 10 | 5 | 152 | 22 | 500 |
| 8306.060100 | 8.84 | 12 | 6 | 30 | 22 | 100 |
| 8306.0601000 | 8.84 | 12 | 6 | 305 | 22 | 1000 |
| 8306.060500 | 8.84 | 12 | 6 | 152 | 22 | 500 |
| 8307.060100 | 8.84 | 14 | 7 | 30 | 22 | 100 |
| 8307.0601000 | 8.84 | 14 | 7 | 305 | 22 | 1000 |
| 8307.060500 | 8.84 | 14 | 7 | 152 | 22 | 500 |
| 8308.060100 | 8.84 | 16 | 8 | 30 | 22 | 100 |
| 8308.0601000 | 8.84 | 16 | 8 | 305 | 22 | 1000 |
| 8308.060500 | 8.84 | 16 | 8 | 152 | 22 | 500 |
| 8310.060100 | 11.17 | 20 | 10 | 30 | 22 | 100 |
| 8310.0601000 | 11.17 | 20 | 10 | 305 | 22 | 1000 |
| 8310.060500 | 11.17 | 20 | 10 | 152 | 22 | 500 |
| 8312.060100 | 11.55 | 24 | 12 | 30 | 22 | 100 |
| 8315.060100 | 12.75 | 30 | 15 | 30 | 22 | 100 |
| 8318.060100 | 13.75 | 36 | 18 | 30 | 22 | 100 |
| 8325.060500 | 15.75 | 50 | 25 | 152 | 22 | 500 |
| 8332.0601000 | 6.35 | 4 | 2 | 305 | 24 | 1000 |
| 8333.060100 | 6.73 | 6 | 3 | 30 | 24 | 100 |
| 8333.0601000 | 6.73 | 6 | 3 | 305 | 24 | 1000 |
| 8333.060500 | 6.73 | 6 | 3 | 152 | 24 | 500 |
| 8334.060100 | 6.9 | 8 | 4 | 30 | 24 | 100 |
| 8334.0601000 | 6.9 | 8 | 4 | 305 | 24 | 1000 |
| 8334.060500 | 6.9 | 8 | 4 | 152 | 24 | 500 |
| 8335.060100 | 7.49 | 10 | 5 | 30 | 24 | 100 |
| 8335.0601000 | 7.49 | 10 | 5 | 305 | 24 | 1000 |
| 8335.060500 | 7.49 | 10 | 5 | 152 | 24 | 500 |
| 8336.060100 | 7.87 | 12 | 6 | 30 | 24 | 100 |
| 8336.0601000 | 7.87 | 12 | 6 | 305 | 24 | 1000 |
| 8336.060500 | 7.87 | 12 | 6 | 152 | 24 | 500 |
| 8337.060500 | 8.15 | 14 | 7 | 152 | 24 | 500 |
| 8340.060100 | 9.78 | 20 | 10 | 30 | 24 | 100 |
| 8342.060100 | 10.34 | 24 | 12 | 30 | 24 | 100 |
| 8348.060500 | 12.2 | 36 | 18 | 152 | 24 | 500 |
| 8355.060500 | 13.97 | 50 | 25 | 152 | 24 | 500 |